Schneider Electric Auxiliary Contact, 2 Contact, 1 NO/1 NC, LA1S, Front, 10 A, LA1SK11
- RS Stock No.:
- 262-0987
- Mfr. Part No.:
- LA1SK11
- Brand:
- Schneider Electric
Subtotal (1 unit)*
Kr. 144,49
(exc. VAT)
Kr. 180,61
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 52 unit(s) shipping from 23 November 2026
- Plus 51 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 144,49 |
*price indicative
- RS Stock No.:
- 262-0987
- Mfr. Part No.:
- LA1SK11
- Brand:
- Schneider Electric
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
| Brand | Schneider Electric | |
| Product Type | Auxiliary Contact | |
| Number of Contacts | 2 | |
| Normal State Configuration | 1 NO/1 NC | |
| Series | LA1S | |
| Contact Current | 10A | |
| Mount Type | Front | |
| Terminal Type | Screw | |
| Pole and Throw Configuration | 2P | |
| Minimum Operating Temperature | -20°C | |
| Mounting Location | Front Side | |
| Operational Current Ie | 10A | |
| Rated Insulation Voltage Ui | 690V | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Auxiliary Contact | ||
Number of Contacts 2 | ||
Normal State Configuration 1 NO/1 NC | ||
Series LA1S | ||
Contact Current 10A | ||
Mount Type Front | ||
Terminal Type Screw | ||
Pole and Throw Configuration 2P | ||
Minimum Operating Temperature -20°C | ||
Mounting Location Front Side | ||
Operational Current Ie 10A | ||
Rated Insulation Voltage Ui 690V | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals No | ||
RoHS Status: Exempted
- COO (Country of Origin):
- CZ
Instantaneous Auxiliary Contact Blocks-SK
Front mounting clip on contact block for use with mini contactors type LC1-SK0600 and CA2-SK relays. 2 N/O versions max one block per contactor
Related links
- Schneider Electric Auxiliary Contact 2 NO Front LA1SK20
- Schneider Electric Auxiliary Contact 1 NO/1 NC 47916
- Schneider Electric Auxiliary Contact 1 NO/1 NC DIN Rail, 21119
- Schneider Electric Auxiliary Contact 1 NO/1 NC Internal 690V, GV4AE11
- Schneider Electric Auxiliary Contact 1 NO/1 NC DIN Rail, 21117
- Schneider Electric Auxiliary Contact 1 NO/1 NC Front 600V ac, LA1KN113
- Schneider Electric Auxiliary Contact 1 NO/1 NC 250V, LUA1C11TQ
- Schneider Electric Auxiliary Contact 1 NO/1 NC Front 690V, LADT26