Schneider Electric Auxiliary Contact Block, 2 Contact, 2 NC, LADN, DIN Rail, 6 A, 690V, LADN023

Subtotal (1 unit)*

Kr. 228,80

(exc. VAT)

Kr. 286,00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 228,80

*price indicative

RS Stock No.:
211-2619
Mfr. Part No.:
LADN023
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Contacts

2

Product Type

Auxiliary Contact Block

Normal State Configuration

2 NC

Series

LADN

Mount Type

DIN Rail

Contact Current

6A

Terminal Type

Spring Loaded

Pole and Throw Configuration

DPST

Contact Voltage

690V

Mounting Location

Front Side

Minimum Operating Temperature

-5°C

Operational Current Ie

6A

Rated Insulation Voltage Ui

690V

Mechanical Durability

30Mcycles

Minimum Load

5mA

Maximum Operating Temperature

60°C

Standards/Approvals

No

COO (Country of Origin):
FR
The Schneider Electric LADN series Auxiliary contact block, TeSys D, front mounting with spring terminals.

Green Premium product

Instantaneous contact operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy