Schneider Electric Auxiliary Contact Block, 4 Contact, 2 NC/2 NO, LADN, DIN Rail, 10 A, 690V, LADN22P
- RS Stock No.:
- 211-2623
- Mfr. Part No.:
- LADN22P
- Brand:
- Schneider Electric
Subtotal (1 unit)*
Kr. 270,90
(exc. VAT)
Kr. 338,62
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 36 unit(s) ready to ship
- Plus 97 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 270,90 |
*price indicative
- RS Stock No.:
- 211-2623
- Mfr. Part No.:
- LADN22P
- Brand:
- Schneider Electric
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
| Brand | Schneider Electric | |
| Product Type | Auxiliary Contact Block | |
| Number of Contacts | 4 | |
| Normal State Configuration | 2 NC/2 NO | |
| Series | LADN | |
| Mount Type | DIN Rail | |
| Contact Current | 10A | |
| Terminal Type | Screw Clamp | |
| Pole and Throw Configuration | 2 NO/2 NC | |
| Contact Voltage | 690V | |
| Minimum Operating Temperature | -5°C | |
| Mounting Location | Front | |
| Minimum Load | 5mA | |
| Rated Insulation Voltage Ui | 690V | |
| Mechanical Durability | 30Mcycles | |
| Operational Current Ie | 6A | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EN/IEC 60947-5-1 UL 60947-5-1 CSA C22.2 No 60947-5-1 GB/T 14048.5 EN 50012 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Auxiliary Contact Block | ||
Number of Contacts 4 | ||
Normal State Configuration 2 NC/2 NO | ||
Series LADN | ||
Mount Type DIN Rail | ||
Contact Current 10A | ||
Terminal Type Screw Clamp | ||
Pole and Throw Configuration 2 NO/2 NC | ||
Contact Voltage 690V | ||
Minimum Operating Temperature -5°C | ||
Mounting Location Front | ||
Minimum Load 5mA | ||
Rated Insulation Voltage Ui 690V | ||
Mechanical Durability 30Mcycles | ||
Operational Current Ie 6A | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EN/IEC 60947-5-1 UL 60947-5-1 CSA C22.2 No 60947-5-1 GB/T 14048.5 EN 50012 | ||
- COO (Country of Origin):
- FR
The Schneider Electric LADN series Auxiliary contact block, TeSys D, front mounting with screw clamp terminals.
Green Premium product
Instantaneous contact operation
Related links
- Schneider Electric Auxiliary Contact Block 2 NC/2 NO Front 690V ac, LADN22
- Schneider Electric Auxiliary Contact Block 2 NC/2 NO Front 690V, LADN22G
- Schneider Electric Auxiliary Contact Block 2 NC/2 NO Front 690V ac, LADN223
- Schneider Electric Auxiliary Contact Block 4 NO DIN Rail 690V, LADN406
- Schneider Electric Auxiliary Contact Block 2 NO DIN Rail 690V, LADN206
- Schneider Electric Auxiliary Contact Block 2 NO/2 NC Front 690V, LADC226
- Schneider Electric Auxiliary Contact Block 2 NO/2 NC Front 690V, LADN223G
- Schneider Electric Auxiliary Contact Block 2 NC/2 NO Front 690V, LADC223