Schneider Electric Auxiliary Contact Block, 4 Contact, 2 NC/2 NO, LADN, Front, 10 A, 690V ac, LADN223

Subtotal (1 unit)*

Kr. 280,14

(exc. VAT)

Kr. 350,18

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship
  • Plus 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 280,14

*price indicative

RS Stock No.:
221-1135
Mfr. Part No.:
LADN223
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Contacts

4

Product Type

Auxiliary Contact Block

Normal State Configuration

2 NC/2 NO

Series

LADN

Contact Current

10A

Mount Type

Front

Terminal Type

Spring Terminal

Pole and Throw Configuration

4

Contact Voltage

690V ac

Minimum Operating Temperature

-5°C

Operational Current Ie

10A

Mechanical Durability

30Mcycles

Rated Insulation Voltage Ui

690V ac

Mounting Location

Front

Minimum Load

5mA

Maximum Operating Temperature

60°C

Standards/Approvals

EN/IEC 60947-5-1 UL 60947-5-1 CSA C22.2 No 60947-5-1 GB/T 14048.5

COO (Country of Origin):
FR

Schneider Electric LADN223


TeSys Deca instantaneous auxiliary contact block, for contactors LC1D and control relays CAD. It provides 2NO+2NC contacts (NC mirror certified) rated up to 10A 690V AC, connection by spring terminals. Clip-on front mounting, it procures high reliability and durability. Multi standards certified (IEC, UL, CSA, CCC, EAC), Green Premium compliant (RoHS/REACh).

Features & Benefits


• Light weight of 50g puts minimal strain on equipment

• IP20 rating indicates the unit is touch-proof for improved electrical safety

• Wide operating temperature range of -5°C to +60°C for use in demanding conditions

• Sustainable product that requires no special disposal treatment

Applications


• Push button controllers

• Relay solid-state electronics

• Electric motors

• Factory control processes

How do auxiliary contact blocks work?


As they're connected to main contacts, auxiliary contact blocks change state in line with the main contacts and pass data to logical controllers to switch equipment on or off. It's possible to use them as standalone units too.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy