Schneider Electric Auxiliary Contact Block, 4 Contact, 2 NC/2 NO, LADC, Front, 10 A, 690V, LADC223

Subtotal (1 unit)*

Kr. 399,91

(exc. VAT)

Kr. 499,89

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 399,91

*price indicative

RS Stock No.:
221-1131
Distrelec Article No.:
304-23-448
Mfr. Part No.:
LADC223
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Contacts

4

Product Type

Auxiliary Contact Block

Normal State Configuration

2 NC/2 NO

Series

LADC

Mount Type

Front

Contact Current

10A

Terminal Type

Spring Terminal

Pole and Throw Configuration

4

Contact Voltage

690V

Mounting Location

Front

Minimum Operating Temperature

-5°C

Operational Current Ie

10A

Rated Insulation Voltage Ui

690V

Mechanical Durability

3Mcycles

Minimum Load

5mA

Maximum Operating Temperature

60°C

Standards/Approvals

EN/IEC 60947-5-1 UL 60947-5-1 CSA C22.2 No 60947-5-1 IECEE CB Scheme UL CSA EAC

COO (Country of Origin):
FR
The Schneider Electric TeSys D instantaneous auxiliary contact block, for contactors LC1D and control relays CAD. Clip-on front mounting, it procures high reliability and durability. Multi standards certified (IEC, UL, CSA, CCC, EAC), Green Premium compliant (RoHS/REACh).

IP degree of protection - IP20

Toxic heavy metal free

Mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy