Schneider Electric Auxiliary Contact Block, 4 Contact, 2 NO/2 NC, LAEN, Front, LAEN22
- RS Stock No.:
- 269-6288
- Mfr. Part No.:
- LAEN22
- Brand:
- Schneider Electric
Subtotal (1 unit)*
Kr. 159,02
(exc. VAT)
Kr. 198,78
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 159,02 |
*price indicative
- RS Stock No.:
- 269-6288
- Mfr. Part No.:
- LAEN22
- Brand:
- Schneider Electric
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
| Brand | Schneider Electric | |
| Number of Contacts | 4 | |
| Product Type | Auxiliary Contact Block | |
| Normal State Configuration | 2 NO/2 NC | |
| Series | LAEN | |
| Mount Type | Front | |
| Terminal Type | Screw | |
| Pole and Throw Configuration | 4 | |
| Mounting Location | Front | |
| Mechanical Durability | 10Mcycles | |
| Rated Insulation Voltage Ui | 690V | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | IEC 60947-5-1 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Contacts 4 | ||
Product Type Auxiliary Contact Block | ||
Normal State Configuration 2 NO/2 NC | ||
Series LAEN | ||
Mount Type Front | ||
Terminal Type Screw | ||
Pole and Throw Configuration 4 | ||
Mounting Location Front | ||
Mechanical Durability 10Mcycles | ||
Rated Insulation Voltage Ui 690V | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals IEC 60947-5-1 | ||
RoHS Status: Exempted
- COO (Country of Origin):
- CN
The Schneider Electric Medium EasyPact TVS auxiliary contact block is connected by screw clamps terminals and can be used in safety applications thanks to its NC certified mirror contacts.
Easy to mount on front by clip on
High reliability and durability
Available worldwide
Related links
- Schneider Electric Auxiliary Contact Block 2 NC Front, LAEN02
- Schneider Electric Auxiliary Contact Block 1 NO/1 NC Front, LAEN11
- Schneider Electric Auxiliary Contact Block 2 NC/2 NO DIN Rail 690V, LADN22P
- Schneider Electric Auxiliary Contact Block 2 NC/2 NO Front 690V, LADC22
- Schneider Electric Auxiliary Contact Block 2 NO/2 NC Front 690V, LADC226
- Schneider Electric Auxiliary Contact Block 2 NC/2 NO Front 690V, LADC223
- Schneider Electric Auxiliary Contact Block 2 NC/2 NO Front 690V, LADN22G
- Schneider Electric Auxiliary Contact Block 2 NC/2 NO Front 690V ac, LADN226