Schneider Electric Auxiliary Contact Block, 2 Contact, 1 NO/1 NC, LAEN, Front, LAEN11

Subtotal (1 unit)*

Kr. 91,41

(exc. VAT)

Kr. 114,26

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
  • Plus 10 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 91,41

*price indicative

RS Stock No.:
269-6285
Mfr. Part No.:
LAEN11
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Contacts

2

Product Type

Auxiliary Contact Block

Normal State Configuration

1 NO/1 NC

Series

LAEN

Mount Type

Front

Terminal Type

Screw

Pole and Throw Configuration

2P

Mounting Location

Front

Mechanical Durability

10Mcycles

Rated Insulation Voltage Ui

690V

Maximum Operating Temperature

55°C

Standards/Approvals

UL, EAC, IEC 60947-5-1, CSA

RoHS Status: Exempted

COO (Country of Origin):
CN
The Schneider Electric Medium EasyPact TVS auxiliary contact block is connected by screw clamps terminals and can be used in safety applications thanks to its NC certified mirror contacts.

Easy to mount on front by clip on

High reliability and durability

Available worldwide

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy