Schneider Electric Auxiliary Contact Block, 4 Contact, 4 NO, LADN, DIN Rail, 10 A, 690V, LADN406

Subtotal (1 unit)*

Kr. 270,33

(exc. VAT)

Kr. 337,91

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +Kr. 270,33

*price indicative

RS Stock No.:
211-2624
Mfr. Part No.:
LADN406
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Contacts

4

Product Type

Auxiliary Contact Block

Normal State Configuration

4 NO

Series

LADN

Mount Type

DIN Rail

Contact Current

10A

Terminal Type

Lug Ring Terminal

Pole and Throw Configuration

4

Contact Voltage

690V

Minimum Operating Temperature

-5°C

Mounting Location

Front Side

Rated Insulation Voltage Ui

690V

Operational Current Ie

10A

Minimum Load

5mA

Mechanical Durability

30Mcycles

Maximum Operating Temperature

60°C

Standards/Approvals

No

COO (Country of Origin):
CZ
The Schneider Electric LADN series Auxiliary contact block, TeSys D, front mounting with lugs-ring terminals.

Green Premium product

Instantaneous contact operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy