Siemens Auxiliary Contact, 2 Contact, 1 NO/1 NC, SIRIUS, Front, 3RA6913-2A

Subtotal (1 unit)*

Kr. 355,90

(exc. VAT)

Kr. 444,88

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 355,90

*price indicative

RS Stock No.:
213-0991
Mfr. Part No.:
3RA6913-2A
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Auxiliary Contact

Number of Contacts

2

Normal State Configuration

1 NO/1 NC

Series

SIRIUS

Mount Type

Front

Terminal Type

Spring Loaded

Pole and Throw Configuration

DPST

Minimum Operating Temperature

-20°C

Mounting Location

Front Side

Maximum Operating Temperature

60°C

Standards/Approvals

No

COO (Country of Origin):
DE
The Siemens auxiliary switch with 1 NC contact and 1 NO contact connection control circuit and has spring type terminal. It is simple, efficient and always up to date modular system.

Protection class IP20

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy