Siemens Auxiliary Contact, 2 Contact, 2 NC, SIRIUS, Front, 3RA6912-1A

Subtotal (1 unit)*

Kr. 355,90

(exc. VAT)

Kr. 444,88

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 355,90

*price indicative

RS Stock No.:
213-0990
Mfr. Part No.:
3RA6912-1A
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Contacts

2

Product Type

Auxiliary Contact

Normal State Configuration

2 NC

Series

SIRIUS

Mount Type

Front

Terminal Type

Screw

Pole and Throw Configuration

DPST

Minimum Operating Temperature

-20°C

Mounting Location

Front Side

Maximum Operating Temperature

60°C

Standards/Approvals

No

COO (Country of Origin):
DE
The Siemens auxiliary switch with 2 NC contacts connection control circuit and screw terminal. It is simple, efficient and always up to date modular system.

Protection class IP20

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy