Schneider Electric Auxiliary Contact Block, 2 Contact, 1 NO/1 NC, GVAN, 6 A, 690V, GVAN113

Subtotal (1 unit)*

Kr. 207,98

(exc. VAT)

Kr. 259,98

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 36 unit(s) ready to ship
  • Plus 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 207,98

*price indicative

RS Stock No.:
221-1109
Mfr. Part No.:
GVAN113
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Auxiliary Contact Block

Number of Contacts

2

Normal State Configuration

1 NO/1 NC

Series

GVAN

Contact Current

6A

Pole and Throw Configuration

1 NO/1 NC

Contact Voltage

690V

Mounting Location

Left Side

Operational Current Ie

6A

Minimum Load

5mA

Rated Insulation Voltage Ui

690V

Mechanical Durability

100000Cycles

Standards/Approvals

IEC 60947-1, UL 508, CSA C22.2 No 14

COO (Country of Origin):
CZ

Schneider Electric GVAN113


TeSys GV auxiliary contact block, for motor circuit breakers GV2 and GV3. 1NO+1NC instantaneous auxiliary contacts. Rated for operation up to 6A/690V AC and 6A/240V DC. To be installed on left-hand side of the circuit breaker (2 blocks mounting possible), connection by spring terminals. Multi standards certified (IEC, UL, CSA, CCC, EAC), Green Premium compliant (RoHS/REACh).

The Schneider Electric TeSys GV auxiliary contact block, for motor circuit breakers GV2 and GV3. 1NO+1NC instantaneous auxiliary contacts. To be installed on left-hand side of the circuit breaker (2 blocks mounting possible), connection by spring terminals. Multi standards certified (IEC, UL, CSA, CCC, EAC), Green Premium compliant (RoHS/REACh).

Toxic heavy metal free

Mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy