Our Services
Industry Hub
Offers and Deals
Parcel Tracking
Log In / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
/
Automation & Control Gear
/
Contactors & Auxiliary Contacts
/
Auxiliary Contacts
ABB Auxiliary Contact Block, 2 Contact, 1NC/1NO, Side Mounted, EH Contactors
RS Stock No.:
232-0355
Mfr. Part No.:
SK829002-C CAL16-11C
Brand:
ABB
View this category
Discontinued product
RS Stock No.:
232-0355
Mfr. Part No.:
SK829002-C CAL16-11C
Brand:
ABB
Technical Reference
Legislation and Compliance
Product Details
Specifications
Datasheet - SK829002-C
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
IN
The ABB CAL16 is 2 pole screw type left outer side mounted auxiliary contact block have instantaneous NO and NC contacts, suitable for standard industrial environments.
IP degree of protection is the IP20
Attribute
Value
Number of Contacts
2
Normal State Configuration
1NC/1NO
Mounting Style
Side Mounted
Range
EH Contactors
Series
CAL16-11C
Contact Current Rating
6 A
Contact Voltage Rating
240 V