Schneider Electric Auxiliary Contact Block, 2 Contact, 2 NC, LA1, Front, 10 A, 690V, LA1KN023
- RS Stock No.:
- 256-4198
- Mfr. Part No.:
- LA1KN023
- Brand:
- Schneider Electric
Subtotal (1 unit)*
Kr. 321,24
(exc. VAT)
Kr. 401,55
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 321,24 |
*price indicative
- RS Stock No.:
- 256-4198
- Mfr. Part No.:
- LA1KN023
- Brand:
- Schneider Electric
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
| Brand | Schneider Electric | |
| Number of Contacts | 2 | |
| Product Type | Auxiliary Contact Block | |
| Normal State Configuration | 2 NC | |
| Series | LA1 | |
| Contact Current | 10A | |
| Mount Type | Front | |
| Terminal Type | Spring Terminal | |
| Contact Voltage | 690V | |
| Rated Insulation Voltage Ui | 690V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | GB/T 14048.5, EN/IEC 60947-5-1, UL 60947-5-1, CSA C22.2 No 60947-5-1 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Contacts 2 | ||
Product Type Auxiliary Contact Block | ||
Normal State Configuration 2 NC | ||
Series LA1 | ||
Contact Current 10A | ||
Mount Type Front | ||
Terminal Type Spring Terminal | ||
Contact Voltage 690V | ||
Rated Insulation Voltage Ui 690V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals GB/T 14048.5, EN/IEC 60947-5-1, UL 60947-5-1, CSA C22.2 No 60947-5-1 | ||
- COO (Country of Origin):
- FR
The Schneider Electric auxiliary contact block with spring terminals.
Front mounting
Related links
- Schneider Electric Auxiliary Contact Block 2 NC 5 A LUFN02
- Schneider Electric Auxiliary Contact Block 2 NC LAD8N02
- Schneider Electric Auxiliary Contact Block 2 NC Front 690V, LADN02
- Schneider Electric Auxiliary Contact Block 2 NC Front, LAEN02
- Schneider Electric Auxiliary Contact Block 2 NC/2 NO Front 17V, LA1KN22M
- Schneider Electric Auxiliary Contact Block 2 NC Front LAD8N026
- Schneider Electric Auxiliary Contact Block 2 NC Front 690V, LADN026
- Schneider Electric Auxiliary Contact Block 2 NC DIN Rail 690V, LADN023