Allen Bradley Auxiliary Contact Block, 1 Contact, 1 NO, 194E, Front, 194E-E-PD10
- RS Stock No.:
- 269-3135
- Mfr. Part No.:
- 194E-E-PD10
- Brand:
- Allen Bradley
Subtotal (1 unit)*
Kr. 207,86
(exc. VAT)
Kr. 259,82
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- 4 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 207,86 |
*price indicative
- RS Stock No.:
- 269-3135
- Mfr. Part No.:
- 194E-E-PD10
- Brand:
- Allen Bradley
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
| Brand | Allen Bradley | |
| Product Type | Auxiliary Contact Block | |
| Number of Contacts | 1 | |
| Normal State Configuration | 1 NO | |
| Series | 194E | |
| Mount Type | Front | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CSA, UL, CE, IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Auxiliary Contact Block | ||
Number of Contacts 1 | ||
Normal State Configuration 1 NO | ||
Series 194E | ||
Mount Type Front | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CSA, UL, CE, IEC 60947-3 | ||
RoHS Status: Exempted
- COO (Country of Origin):
- PL
The Rockwell Automation auxiliary contact block is used with 194E series disconnect switches. It is suitable for switches with rating from 25 to 100 A.
DIN rail mount
Normally open configuration
Related links
- Allen Bradley Auxiliary Contact 1 NO Side 17V dc, 194E-A16-PD10
- Allen Bradley Auxiliary Contact 1 NO Side 17V dc, 194E-E16-PD10
- Allen Bradley Auxiliary Contact 1 NO/1 NC 10 A 194E-E-P11
- Allen Bradley Auxiliary Contact 1 NO/1 NC Base DIN Rail 17V dc, 194E-E-PL11
- Allen Bradley Auxiliary Contact Block 1 NC Front, 100-EFA01
- Allen Bradley Auxiliary Contact Block 1 NO Front, 100-EFA10
- Allen Bradley Auxiliary Contact 2 NC/2 NO DIN Rail Front 17V dc, 194E-E-P22
- Allen Bradley Auxiliary Contact Block 1 NC Front 100-FAL22