Lovato Electric Auxiliary Contact Block, 2 Contact, 1 NO/1 NC, 11G4, Front, 11G48560
- RS Stock No.:
- 272-6087
- Mfr. Part No.:
- 11G48560
- Brand:
- Lovato
Subtotal (1 unit)*
Kr. 953,87
(exc. VAT)
Kr. 1 192,34
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 953,87 |
*price indicative
- RS Stock No.:
- 272-6087
- Mfr. Part No.:
- 11G48560
- Brand:
- Lovato
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
| Brand | Lovato | |
| Product Type | Auxiliary Contact Block | |
| Number of Contacts | 2 | |
| Normal State Configuration | 1 NO/1 NC | |
| Series | 11G4 | |
| Mount Type | Front | |
| Terminal Type | Screw | |
| Standards/Approvals | UL 60947-1, CCC 11G48560, CSA C22.2 n° 60947-1, IEC/EN 60947-1, IEC/EN 60947-5-1, CSA C22.2 n° 60947-5-1, UL 60947-5-1 | |
| Select all | ||
|---|---|---|
Brand Lovato | ||
Product Type Auxiliary Contact Block | ||
Number of Contacts 2 | ||
Normal State Configuration 1 NO/1 NC | ||
Series 11G4 | ||
Mount Type Front | ||
Terminal Type Screw | ||
Standards/Approvals UL 60947-1, CCC 11G48560, CSA C22.2 n° 60947-1, IEC/EN 60947-1, IEC/EN 60947-5-1, CSA C22.2 n° 60947-5-1, UL 60947-5-1 | ||
- COO (Country of Origin):
- IT
The Lovato Contact block is a delayed auxiliary contact block. This contact block has pneumatic operation and it energisation for front centre mounting. This contact block has CCC, CSA, cURus and EAC certified and it is compliance with CSA C22.2, IEC, EN 60947 and UL 60947.
Used for BF series contactors
1NO and 1NC contacts
Screw terminals
Related links
- Lovato Electric Auxiliary Contact Block 1 NO/1 NC Front, 11G48660
- Lovato Electric Auxiliary Contact Block 1 NO/1 NC Front, 11G4866
- Lovato Electric Auxiliary Contact Block 1 NO/1 NC Front, 11G48615
- Lovato Electric Auxiliary Contact Block 1 NO/1 NC Snap-On 690V, BFX1011
- Lovato Electric Auxiliary Contact Block 2 NC Snap-On 1000V, BFX1002
- Lovato Electric Auxiliary Contact Block 2 NO 1600 A, BFX1020
- Lovato Electric Auxiliary Contact Block 1 NO/3 NC Snap-On 690V, BFX1013
- Schneider Electric Auxiliary Contact Block 1 NO/1 NC Front 690V ac, LADN11G