Lovato Electric Auxiliary Contact Block, 2 Contact, 1 NO/1 NC, 11G4, Front Centre Mounting, 11G48615

Subtotal (1 unit)*

Kr. 867,27

(exc. VAT)

Kr. 1 084,09

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 867,27

*price indicative

RS Stock No.:
272-6088
Mfr. Part No.:
11G48615
Brand:
Lovato
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato

Product Type

Auxiliary Contact Block

Number of Contacts

2

Normal State Configuration

1 NO/1 NC

Series

11G4

Mount Type

Front Centre Mounting

Terminal Type

Screw

Standards/Approvals

CSA C22.2 n° 60947-1, UL 60947-5-1, IEC/EN 60947-5-1, CSA C22.2 n° 60947-5-1, UL 60947-1, IEC/EN 60947-1

COO (Country of Origin):
IT
The Lovato Contact block is a delayed auxiliary contact block. This contact block has pneumatic operation and it energisation for front centre mounting. This contact block has CCC, CSA, cURus and EAC certified and it is compliance with CSA C22.2, IEC, EN 60947 and UL 60947.

Used for BF series contactors

1NO and 1NC contacts

Screw terminals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy