Lovato Electric Auxiliary Contact, 4 Contact, 2 NO/2 NC, BF00, DIN Rail, BF0022D110
- RS Stock No.:
- 273-9240
- Mfr. Part No.:
- BF0022D110
- Brand:
- Lovato
Subtotal (1 unit)*
Kr. 1 182,78
(exc. VAT)
Kr. 1 478,48
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 182,78 |
*price indicative
- RS Stock No.:
- 273-9240
- Mfr. Part No.:
- BF0022D110
- Brand:
- Lovato
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
| Brand | Lovato | |
| Number of Contacts | 4 | |
| Product Type | Auxiliary Contact | |
| Normal State Configuration | 2 NO/2 NC | |
| Series | BF00 | |
| Mount Type | DIN Rail | |
| Pole and Throw Configuration | 4 | |
| Operational Current Ie | 0pA | |
| Rated Insulation Voltage Ui | 690V | |
| Mechanical Durability | 20000000Cycles | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC/EN 60947-5-1, IEC/EN 60947-1, UL 60947-1, UL 60947-5-1 | |
| Select all | ||
|---|---|---|
Brand Lovato | ||
Number of Contacts 4 | ||
Product Type Auxiliary Contact | ||
Normal State Configuration 2 NO/2 NC | ||
Series BF00 | ||
Mount Type DIN Rail | ||
Pole and Throw Configuration 4 | ||
Operational Current Ie 0pA | ||
Rated Insulation Voltage Ui 690V | ||
Mechanical Durability 20000000Cycles | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC/EN 60947-5-1, IEC/EN 60947-1, UL 60947-1, UL 60947-5-1 | ||
- COO (Country of Origin):
- IT
The Lovato control relay with dc coil and four number of poles has maximum two number of wires simultaneously connectable. The maximum tightening torque for terminals is 1.8 Nm.
Pollution degree 3
EMC compatible
Related links
- Lovato Electric Auxiliary Contact 2 NO/2 NC DIN Rail, BF0022A02460
- Lovato Electric Auxiliary Contact 2 NO/2 NC DIN Rail, BF0022A46060
- Lovato Electric Auxiliary Contact 2 NO/2 NC DIN Rail, BF0022A23060
- Lovato Electric Auxiliary Contact 2 NO/2 NC DIN Rail, BF0022A400
- Lovato Electric Auxiliary Contact 2 NO/2 NC DIN Rail, BF0022D060
- Lovato Electric Auxiliary Contact 2 NO/2 NC DIN Rail, BF0022A12060
- Lovato Electric Auxiliary Contact 2 NO/2 NC DIN Rail, BF0022A110
- Lovato Electric Auxiliary Contact 2 NO/2 NC DIN Rail, BF0022A04860