Lovato Electric Auxiliary Contact, 4 Contact, 2 NO/2 NC, BF00, DIN Rail, BF0022A04860
- RS Stock No.:
- 274-0631
- Mfr. Part No.:
- BF0022A04860
- Brand:
- Lovato
Subtotal (1 unit)*
Kr. 495,58
(exc. VAT)
Kr. 619,48
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 495,58 |
*price indicative
- RS Stock No.:
- 274-0631
- Mfr. Part No.:
- BF0022A04860
- Brand:
- Lovato
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
| Brand | Lovato | |
| Product Type | Auxiliary Contact | |
| Number of Contacts | 4 | |
| Normal State Configuration | 2 NO/2 NC | |
| Series | BF00 | |
| Mount Type | DIN Rail | |
| Terminal Type | Flexible W/O Lug | |
| Pole and Throw Configuration | 2 NO/2 NC | |
| Rated Insulation Voltage Ui | 690V | |
| Minimum Operating Temperature | -50°C | |
| Mechanical Durability | 20000000Cycles | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CSA C22.2 n° 60947-5-1, CSA C22.2 n° 60947-1, IEC/EN 60947-5-1, UL 60947-5-1, IEC/EN 60947-1, UL 60947-1 | |
| Select all | ||
|---|---|---|
Brand Lovato | ||
Product Type Auxiliary Contact | ||
Number of Contacts 4 | ||
Normal State Configuration 2 NO/2 NC | ||
Series BF00 | ||
Mount Type DIN Rail | ||
Terminal Type Flexible W/O Lug | ||
Pole and Throw Configuration 2 NO/2 NC | ||
Rated Insulation Voltage Ui 690V | ||
Minimum Operating Temperature -50°C | ||
Mechanical Durability 20000000Cycles | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CSA C22.2 n° 60947-5-1, CSA C22.2 n° 60947-1, IEC/EN 60947-5-1, UL 60947-5-1, IEC/EN 60947-1, UL 60947-1 | ||
- COO (Country of Origin):
- IT
The Lovato control relay with dc coil and four number of poles has maximum two number of wires simultaneously connectable. The maximum tightening torque for terminals is 1.8 Nm.
Pollution degree 3
EMC compatible
Related links
- Lovato Electric Auxiliary Contact 2 NO/2 NC DIN Rail, BF0022A02460
- Lovato Electric Auxiliary Contact 2 NO/2 NC DIN Rail, BF0022A46060
- Lovato Electric Auxiliary Contact 2 NO/2 NC DIN Rail, BF0022D110
- Lovato Electric Auxiliary Contact 2 NO/2 NC DIN Rail, BF0022A23060
- Lovato Electric Auxiliary Contact 2 NO/2 NC DIN Rail, BF0022A400
- Lovato Electric Auxiliary Contact 2 NO/2 NC DIN Rail, BF0022D060
- Lovato Electric Auxiliary Contact 2 NO/2 NC DIN Rail, BF0022A12060
- Lovato Electric Auxiliary Contact 2 NO/2 NC DIN Rail, BF0022A110