Lovato Electric Auxiliary Contact, 4 Contact, 2 NO/2 NC, BF00, DIN Rail, BF0022A22060
- RS Stock No.:
- 274-0634
- Mfr. Part No.:
- BF0022A22060
- Brand:
- Lovato
Subtotal (1 unit)*
Kr. 495,58
(exc. VAT)
Kr. 619,48
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 495,58 |
*price indicative
- RS Stock No.:
- 274-0634
- Mfr. Part No.:
- BF0022A22060
- Brand:
- Lovato
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
| Brand | Lovato | |
| Product Type | Auxiliary Contact | |
| Number of Contacts | 4 | |
| Normal State Configuration | 2 NO/2 NC | |
| Series | BF00 | |
| Mount Type | DIN Rail | |
| Pole and Throw Configuration | 4 | |
| Mechanical Durability | 20000000Cycles | |
| Operational Current Ie | 10A | |
| Minimum Operating Temperature | -50°C | |
| Rated Insulation Voltage Ui | 690V | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL 60947-5-1, CSA C22.2 n° 60947-5-1, IEC/EN 60947-1, UL 60947-1, CSA C22.2 n° 60947-1, IEC/EN 60947-5-1 | |
| Select all | ||
|---|---|---|
Brand Lovato | ||
Product Type Auxiliary Contact | ||
Number of Contacts 4 | ||
Normal State Configuration 2 NO/2 NC | ||
Series BF00 | ||
Mount Type DIN Rail | ||
Pole and Throw Configuration 4 | ||
Mechanical Durability 20000000Cycles | ||
Operational Current Ie 10A | ||
Minimum Operating Temperature -50°C | ||
Rated Insulation Voltage Ui 690V | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL 60947-5-1, CSA C22.2 n° 60947-5-1, IEC/EN 60947-1, UL 60947-1, CSA C22.2 n° 60947-1, IEC/EN 60947-5-1 | ||
- COO (Country of Origin):
- IT
The Lovato control relay with dc coil and four number of poles has maximum two number of wires simultaneously connectable. The maximum tightening torque for terminals is 1.8 Nm.
Pollution degree 3
EMC compatible
Related links
- Lovato Auxiliary Contact 2 NO/2 NC DIN Rail, BF0022A02460
- Lovato Auxiliary Contact 2 NO/2 NC DIN Rail, BF0022D110
- Lovato Auxiliary Contact 2 NO/2 NC DIN Rail, BF0022D012
- Lovato Auxiliary Contact 2 NO/2 NC DIN Rail BF0022L048
- Lovato Auxiliary Contact 2 NO/2 NC DIN Rail, BF0022A46060
- Lovato Auxiliary Contact 2 NO/2 NC DIN Rail 220V, BF0022D220
- Lovato Auxiliary Contact 2 NO/2 NC DIN Rail, BF0022A57560
- Lovato Auxiliary Contact 2 NO/2 NC DIN Rail, BF0022A400