RS PRO Auxiliary Contact Block, 1 NO/1 NC, Screw, 10 A, 690V

Subtotal (1 unit)*

Kr. 228,50

(exc. VAT)

Kr. 285,62

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 128 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 228,50

*price indicative

RS Stock No.:
277-8381
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Auxiliary Contact Block

Normal State Configuration

1 NO/1 NC

Series

RS PRO

Contact Current

10A

Mount Type

Screw

Terminal Type

Screw

Contact Voltage

690V

Minimum Operating Temperature

40°C

Maximum Operating Temperature

60°C

Standards/Approvals

IEC 60947

COO (Country of Origin):
AT

RS PRO Auxiliary Contact Block


These RS PRO auxiliary contact blocks have been designed with versatility and high quality in mind and feature a compact design offering optimal integration with contactors. They provide additional NO and NC contacts for control circuit flexibility. Include RS PRO auxiliary contact blocks to your system and achieve greater control precision and efficiency.

Features and Benefits


High electrical and mechanical durability

NO and NC Contacts: versatile contact configurations

Screw mount

Compact Design: easily integrates with existing contactors

Simple and straightforward installation

Applications


These RS PRO auxiliary contactors are suitable for an array of industrial control applications;

Motor control

HVAC systems

Industrial automation

Why RS PRO?


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy