Subtotal (1 unit)*
Kr. 92,59
(exc. VAT)
Kr. 115,74
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Limited stock
- Plus 6 left, shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 92,59 |
*price indicative
- RS Stock No.:
- 277-8388
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Auxiliary Contact Block | |
| Normal State Configuration | 1 NO | |
| Series | RS PRO | |
| Minimum Operating Temperature | 40°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC/EN 60947-5-1 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Auxiliary Contact Block | ||
Normal State Configuration 1 NO | ||
Series RS PRO | ||
Minimum Operating Temperature 40°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC/EN 60947-5-1 | ||
- COO (Country of Origin):
- AT
RS PRO Auxiliary Contact Block
These RS PRO auxiliary contact blocks have been designed with versatility and high quality in mind and feature a compact design offering optimal integration with contactors. They provide additional NO and NC contacts for control circuit flexibility. Include RS PRO auxiliary contact blocks to your system and achieve greater control precision and efficiency.
Features and Benefits
High electrical and mechanical durability
NO and NC Contacts: versatile contact configurations
Screw mount
Compact Design: easily integrates with existing contactors
Simple and straightforward installation
Applications
These RS PRO auxiliary contactors are suitable for an array of industrial control applications;
Motor control
HVAC systems
Industrial automation
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Auxiliary Contact Block Screw
- RS PRO Auxiliary Contact Block Screw 690V
- RS PRO Auxiliary Contact Block 10 A
- RS PRO Auxiliary Contact Block 1 NO Rail 240V
- RS PRO Auxiliary Contact Block 10 A, 690V
- RS PRO Auxiliary Contact Block 10 A, 690V
- RS PRO Auxiliary Contact Block 1 NO Rail 240V
- RS PRO Auxiliary Contact Block Snap-On 690V