Schneider Electric Auxiliary Contact, VZ16, Side, 140 A, 690V, VZ16
- RS Stock No.:
- 610-0156
- Mfr. Part No.:
- VZ16
- Brand:
- Schneider Electric
Subtotal (1 unit)*
Kr. 431,52
(exc. VAT)
Kr. 539,40
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 26 unit(s) ready to ship
- Plus 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 431,52 |
*price indicative
- RS Stock No.:
- 610-0156
- Mfr. Part No.:
- VZ16
- Brand:
- Schneider Electric
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
| Brand | Schneider Electric | |
| Product Type | Auxiliary Contact | |
| Series | VZ16 | |
| Mount Type | Side | |
| Contact Current | 140A | |
| Terminal Type | Screw Clamp | |
| Contact Voltage | 690V | |
| Rated Insulation Voltage Ui | 690V | |
| Operational Current Ie | 175A | |
| Mounting Location | Left, Right | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | UKCA, CSA, GL, UL, IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Auxiliary Contact | ||
Series VZ16 | ||
Mount Type Side | ||
Contact Current 140A | ||
Terminal Type Screw Clamp | ||
Contact Voltage 690V | ||
Rated Insulation Voltage Ui 690V | ||
Operational Current Ie 175A | ||
Mounting Location Left, Right | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals UKCA, CSA, GL, UL, IEC 60947-3 | ||
- COO (Country of Origin):
- CZ
Accessories for the Open and Enclosed Switch Disconnectors
Note
Suitable for the 'Vario' range of switch disconnectors
Related links
- Schneider Electric Auxiliary Contact 1 NO Side VZ13
- Schneider Electric Auxiliary Contact Side 690V, VZ15
- Schneider Electric Auxiliary Contact 2 NO Side 690V ac, VZ01
- Schneider Electric Auxiliary Contact 2 NO Side 690V ac, VZ3
- Schneider Electric Auxiliary Contact 2 NO Side 690V ac, VZ0
- Schneider Electric Auxiliary Contact 1 NO Side 690V, VZN11
- Schneider Electric Auxiliary Contact 1 NO Side 690V, VZ12
- Schneider Electric Auxiliary Contact 1 NO Side 690V, VZ11