- RS Stock No.:
- 833-5720
- Mfr. Part No.:
- CA6-11N-P
- Brand:
- ABB
Discontinued product
- RS Stock No.:
- 833-5720
- Mfr. Part No.:
- CA6-11N-P
- Brand:
- ABB
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
B6/B7 - SPS small contactors
ABB Series B mini contactors are ideally suited for reliability is a must and space is a limited. They are suitable for many applications and can be used in residential, commercial or industrial buildings for the control of single or 3phase loads, or switching of control signals.
The B series 3 pole contactors feature a silent coil, a switch position indicator and screw terminal connections.
The B series 3 pole contactors feature a silent coil, a switch position indicator and screw terminal connections.
Easy Maintenance of Contacts and Coil Inspection
DIN rail or wall mounting
Polarity protected coil connection
Touch Safe Design
Add-on auxiliary contact blocks available separately
DIN rail or wall mounting
Polarity protected coil connection
Touch Safe Design
Add-on auxiliary contact blocks available separately
Specifications
Attribute | Value |
---|---|
Number of Contacts | 2 |
Normal State Configuration | NO/NC |
Mounting Style | PCB Mount |
Series | CA6 |
Terminal Type | PCB Pin |
Pole and Throw Configuration | DPDT |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +55°C |
Operating Temperature Range | -25 → +55 °C |
- RS Stock No.:
- 833-5720
- Mfr. Part No.:
- CA6-11N-P
- Brand:
- ABB