Eaton Auxiliary Contact, 1 Contact, 1 CO, FAZ, DIN Rail Mount, 500 A, 120 V dc, 240V ac, 286055 FAZ-XHINW1

Subtotal (1 unit)*

Kr. 381,30

(exc. VAT)

Kr. 476,62

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 32 unit(s) ready to ship
  • Plus 2 unit(s) ready to ship from another location
  • Plus 10 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 381,30

*price indicative

RS Stock No.:
922-7213
Mfr. Part No.:
286055 FAZ-XHINW1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Contacts

1

Product Type

Auxiliary Contact

Normal State Configuration

1 CO

Series

FAZ

Mount Type

DIN Rail Mount

Contact Current

500A

Terminal Type

Screw

Pole and Throw Configuration

SPCO

Contact Voltage

120V dc, 240V dc

Mechanical Durability

10000Operations

Operational Current Ie

6A

Minimum Operating Temperature

-5°C

Rated Insulation Voltage Ui

440V

Maximum Operating Temperature

40°C

Standards/Approvals

CSA 22.2 No. 235, UL 1077, IEC/EN 60947-2, VDE, CE

Eaton Auxiliary Contact, SPCO Configuration, Screw Termination - FAZ Series - 286055 FAZ-XHINW1


Connect circuitry to your control system with this auxiliary contact from Eaton. When an attached safety device trips, the unit's changeover contact switches circuits, automatically sending a signal to your controller and preventing interruptions to work. It handles AC voltages up to 240V and DC connections up to 120V, so it's compatible with many common power supplies without needing an extra transformer. Mount this contact securely onto the side of your safety device to ensure it switches reliably when needed.

Features & Benefits


• Works with both solid and stranded cable cross-sections between 0.5 and 2.5mm², reducing the need to replace wiring

• IP40 rating indicates high protection against small objects like wires for a longer service life

• Impulse voltage rating of 2.5kV means the contact keeps working after electrical surges for minimal disruption

• Screw terminals protect connections against movement

What devices can I use this auxiliary contact with?


You can use this contact with many components, including MCBs, contactors and relay switches. You can also use the device by itself as a control switch for an individual machine.

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy