- RS Stock No.:
- 234-2790
- Brand:
- RS PRO
Available to back order for despatch 12.08.2024
Price Each (In a Bag of 100)
Kr. 89,101
(exc. VAT)
Kr. 111,376
(inc. VAT)
Units | Per unit | Per Bag* |
---|---|---|
100 + | Kr. 89,101 | Kr. 8 910,10 |
*price indicative
- RS Stock No.:
- 234-2790
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS PRO Slim Feed-Through Connector Gaskets
Complete your rack panel & connector install with RS PRO slim feed-through connector gaskets. Our bespoke gaskets function as dust seals, can be front or rear-mounted, and are available in multiple colours perfect for identifying and colour coding connectors. Each gasket is made from silicone rubber, and brass spacers are also included to improve fit and sealing function.
Features and Benefits
- Fit most of our slim feedthrough connectors
- Excellent dust seals
- Useable on plastic and metal models
- Supplied with brass spacers
- Ideal for colour identification
- Colours Available: Black, Green, Red & Blue
General Specification
- Material silicone rubber
- Gasket colour black
- Length: 40.2 mm
- Width: 23.6 mm
- Thickness: 3.4 mm
Application
Specifications
Attribute | Value |
---|---|
Accessory Type | Gasket |
For Use With | Slim Feedthrough Connectors |