- RS Stock No.:
- 251-110
- Mfr. Part No.:
- 8412NGMLV
- Brand:
- ebm-papst
799 In stock for same day dispatch
Added
Price Each
Kr. 571,67
(exc. VAT)
Kr. 714,59
(inc. VAT)
Units | Per unit |
1 - 4 | Kr. 571,67 |
5 - 9 | Kr. 525,91 |
10 - 24 | Kr. 503,03 |
25 - 49 | Kr. 468,82 |
50 + | Kr. 411,62 |
- RS Stock No.:
- 251-110
- Mfr. Part No.:
- 8412NGMLV
- Brand:
- ebm-papst
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
DC Axial Variofan
DC Fan with electronically commutated external rotor motor.
Speed control by temperature sensor.
Fan of fibre-glass reinforced plastic, PBTP or Metal housing and PA impellor.
Air exhaust over struts, rotational direction counter clockwise looking at rotor.
External connection via 2 leads AWG22 TR64, stripped and tinned ends.
Speed control by temperature sensor.
Fan of fibre-glass reinforced plastic, PBTP or Metal housing and PA impellor.
Air exhaust over struts, rotational direction counter clockwise looking at rotor.
External connection via 2 leads AWG22 TR64, stripped and tinned ends.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 12 V dc |
Height | 80mm |
AC or DC Operation | DC |
Width | 80mm |
Power Consumption | 1.5W |
Maximum Current | 125mA |
Depth | 25mm |
Dimensions | 80 x 80 x 25mm |
Air Flow | 45m³/h |
Noise Level | 19dB |
Fan Speed | 2050rpm |
Sensor Type | Temperature |
Bearing Type | Sleeve |
- RS Stock No.:
- 251-110
- Mfr. Part No.:
- 8412NGMLV
- Brand:
- ebm-papst