- RS Stock No.:
- 426-326
- Mfr. Part No.:
- 512 F/2-531
- Brand:
- ebm-papst
535 In stock for same day dispatch
Added
Price Each
Kr. 395,01
(exc. VAT)
Kr. 493,76
(inc. VAT)
Units | Per unit |
1 - 4 | Kr. 395,01 |
5 - 9 | Kr. 363,44 |
10 - 24 | Kr. 347,60 |
25 - 49 | Kr. 323,95 |
50 + | Kr. 284,46 |
- RS Stock No.:
- 426-326
- Mfr. Part No.:
- 512 F/2-531
- Brand:
- ebm-papst
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
ebm-papst PC Cooling Fans
The ebm-papst high performance compact axial fan range has been adapted for use as casing-mounted fans in personal computers. Used to cool the computer casing, they prevent component instability and extend the life of your PC.
• Provided with a 3-pin molex connector
• Includes sensor signal for monitoring speed
• Aerodynamic characteristics for reduced noise
• Long service life
• Includes sensor signal for monitoring speed
• Aerodynamic characteristics for reduced noise
• Long service life
Specifications
Attribute | Value |
---|---|
Supply Voltage | 12 V dc |
AC or DC Operation | DC |
Height | 50mm |
Power Consumption | 1W |
Width | 50mm |
Depth | 15mm |
Air Flow | 20m³/h |
Termination Type | Lead Wire |
Dimensions | 50 x 50 x 15mm |
Noise Level | 30dB |
Fan Speed | 5000rpm |
Sensor Type | Tachometer |
Bearing Type | Sleeve |
IP Rating | IP20 |
- RS Stock No.:
- 426-326
- Mfr. Part No.:
- 512 F/2-531
- Brand:
- ebm-papst