ebm-papst 8300 Series Axial Fan, 12 V dc, DC Operation, 32m³/h, 1.2W, 80 x 80 x 32mm
- RS Stock No.:
- 482-184
- Mfr. Part No.:
- 8312L
- Brand:
- ebm-papst
Image representative of range
Bulk discount available
Subtotal (1 unit)*
Kr.423 62
(exc. VAT)
Kr.529 52
(inc. VAT)
FREE delivery for online orders over 500,00 kr
In Stock
- 23 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | Kr. 423,62 |
| 5 - 9 | Kr. 389,76 |
| 10 - 24 | Kr. 372,83 |
| 25 - 49 | Kr. 347,32 |
| 50 + | Kr. 324,90 |
*price indicative
- RS Stock No.:
- 482-184
- Mfr. Part No.:
- 8312L
- Brand:
- ebm-papst
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
| Brand | ebm-papst | |
| Supply Voltage | 12 V dc | |
| Height | 80mm | |
| AC or DC Operation | DC | |
| Power Consumption | 1.2W | |
| Width | 80mm | |
| Depth | 32mm | |
| Air Flow | 32m³/h | |
| Dimensions | 80 x 80 x 32mm | |
| Noise Level | 24dB | |
| Fan Speed | 2000rpm | |
| Bearing Type | Ball | |
| Select all | ||
|---|---|---|
Brand ebm-papst | ||
Supply Voltage 12 V dc | ||
Height 80mm | ||
AC or DC Operation DC | ||
Power Consumption 1.2W | ||
Width 80mm | ||
Depth 32mm | ||
Air Flow 32m³/h | ||
Dimensions 80 x 80 x 32mm | ||
Noise Level 24dB | ||
Fan Speed 2000rpm | ||
Bearing Type Ball | ||
- COO (Country of Origin):
- HU
ebm-papst DC Sleeve Bearing Fans
ebm-papst DC sleeve bearing fans are an ideal soultion to a wide range of applications, with fibreglass-reinforced plastic and completely integrated electronic commutation. Featuring electronic protection against reverse polarity, the ebm-papst DC fan only operates when the polarity is correct. Additionally, the fans are impedance protected against blocking and over-loading.
• Material: fibreglass-reinforced plastic
• Fully integrated electronic commutation
• Protected against reverse polarity and locking
• Fully integrated electronic commutation
• Protected against reverse polarity and locking
Approvals
-
Related links
- ebm-papst 8300 Series Axial Fan DC Operation 1W, 80 x 80 x 32mm
- ebm-papst 8300 Series Axial Fan DC Operation 80 x 80 x 32mm
- ebm-papst 8300 Series Axial Fan DC Operation 6W, 80 x 80 x 32mm
- ebm-papst 8300 Series Axial Fan DC Operation 2.2W, 80 x 80 x 32mm
- ebm-papst 8300 Series Axial Fan DC Operation 2.6W, 80 x 80 x 32mm
- ebm-papst 8300 Series Axial Fan DC Operation 6W IP20, 80 x 80 x 32mm
- ebm-papst 8300 Series Axial Fan DC Operation 4W, 80 x 80 x 32mm
- ebm-papst 8300 Series Axial Fan DC Operation 6W 80 x 80 x 32mm