- RS Stock No.:
- 111-8317
- Mfr. Part No.:
- ME80252V3-000U-A99
- Brand:
- Sunon
Discontinued product
- RS Stock No.:
- 111-8317
- Mfr. Part No.:
- ME80252V3-000U-A99
- Brand:
- Sunon
Technical Reference
Legislation and Compliance
Product Details
Sunon DR MagLev Power Series DC Fans
Sunon DR MagLev Power series DC fans utilise MagLev technology to produce a fan with superior performance, low noise and long life. MagLev achieves this through zero friction – no contact between shaft and bearing. With excellent rotational stability, the MagLev fan eliminates vibration and typical wobble and shaking typically experienced in fan motors. MagLev also provides excellent high temperature endurance that results in long life. Additionally, MagLev fans also feature all-plastic manufacture of major items for optimal insulation resistance and electrostatic discharge (ESD) performance. The DR MagLev Power series also feature two innovations to further enhance performance and life span. Seal and Clip (S&C) and Blanked and Seamless (B&S) technologies both add additional benefits such as dust invasion resistance, prevention of oil leakage and increased resistance to movement due to temperature changes.
Extended motor life
Prevention of oil leakage
High quality construction
Prevention of oil leakage
High quality construction
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V dc |
Height | 80mm |
AC or DC Operation | DC |
Power Consumption | 1.2W |
Width | 80mm |
Depth | 25mm |
Maximum Current | 49mA |
Dimensions | 80 x 80 x 25mm |
Air Flow | 33cfm |
Termination Type | Lead Wire |
Noise Level | 28dB |
Fan Speed | 2600rpm |
Direction of Curve | Forward |
Bearing Type | Vapo |