ebm-papst 4300 N - S-Panther Series Axial Fan, 48 V dc, DC Operation, 220m³/h, 6.5W, 119 x 119 x 32mm
- RS Stock No.:
- 125-1649
- Mfr. Part No.:
- 4318NH
- Brand:
- ebm-papst
Available to back order for despatch 03.05.2024
Added
Price Each
Kr. 550,99
(exc. VAT)
Kr. 688,74
(inc. VAT)
Units | Per unit |
1 - 4 | Kr. 550,99 |
5 - 9 | Kr. 506,88 |
10 - 24 | Kr. 484,88 |
25 - 49 | Kr. 451,77 |
50 + | Kr. 396,66 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 125-1649
- Mfr. Part No.:
- 4318NH
- Brand:
- ebm-papst
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
ebm-papst High Performance Reduced Noise DC Fans - 4300N Series
The ebm-papst high-performance fan offers reduced operating noise thanks to a new aero-acoustic design.
Fan operation is made easier with PWM and tachometer output model options.
Manufacturer part number suffix: 'U' denotes IP68 protected, "R" denotes humidity protected.
Fan operation is made easier with PWM and tachometer output model options.
Manufacturer part number suffix: 'U' denotes IP68 protected, "R" denotes humidity protected.
Features and Benefits
• Superior efficiency
• Lower noise levels
• Reduced power consumption
• Similar air flow running at a lower speed
• Lower noise levels
• Reduced power consumption
• Similar air flow running at a lower speed
Specifications
Attribute | Value |
---|---|
Supply Voltage | 48 V dc |
AC or DC Operation | DC |
Height | 119mm |
Power Consumption | 6.5W |
Width | 119mm |
Depth | 32mm |
Dimensions | 119 x 119 x 32mm |
Termination Type | Lead Wire |
Air Flow | 220m³/h |
Noise Level | 46dB |
Fan Speed | 3150rpm |
Bearing Type | Ball |
- RS Stock No.:
- 125-1649
- Mfr. Part No.:
- 4318NH
- Brand:
- ebm-papst