- RS Stock No.:
- 135-6898
- Mfr. Part No.:
- MF35101V1-1000U-A99
- Brand:
- Sunon
Available to back order for despatch 10.12.2024
Price Each
Kr. 90,09
(exc. VAT)
Kr. 112,61
(inc. VAT)
Units | Per unit |
1 - 4 | Kr. 90,09 |
5 - 9 | Kr. 82,77 |
10 - 24 | Kr. 79,44 |
25 - 49 | Kr. 76,33 |
50 + | Kr. 73,55 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 135-6898
- Mfr. Part No.:
- MF35101V1-1000U-A99
- Brand:
- Sunon
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Sunon DR MagLev Series DC Fans
Sunon DR MagLev series DC fans utilise MagLev technology to produce a fan with superior performance, low noise and long life. MagLev achieves this through zero friction – no contact between shaft and bearing. With excellent rotational stability, the MagLev fan eliminates vibration and typical wobble and shaking typically experienced in fan motors. MagLev also provides excellent high temperature endurance that results in long life.
Additionally, MagLev fans also feature all-plastic manufacture of major items for optimal insulation resistance and electrostatic discharge (ESD) performance. The DR MagLev series also feature two innovations to further enhance performance and life span. Seal and Clip (S&C) and Blanked and Seamless (B&S) technologies both add additional benefits such as dust invasion resistance, prevention of oil leakage and increased resistance to movement due to temperature changes.
Additionally, MagLev fans also feature all-plastic manufacture of major items for optimal insulation resistance and electrostatic discharge (ESD) performance. The DR MagLev series also feature two innovations to further enhance performance and life span. Seal and Clip (S&C) and Blanked and Seamless (B&S) technologies both add additional benefits such as dust invasion resistance, prevention of oil leakage and increased resistance to movement due to temperature changes.
Features and Benefits:
• Extended motor life
• Prevention of oil leakage
• High quality construction
• Prevention of oil leakage
• High quality construction
Sunon DR MagLev Series DC Fans
The Sunon DR MagLev series fan is a square-shaped 12VDC fan. This fan is made by using MagLev technology which gives superior performance and long life. Its motor works without shaking which eliminates the typical wobble and vibration, thus providing rotational stability. The housing is made of plastic for optimal insulation resistance and electrostatic discharge performance. This fan has an electrical rating of 12VDC and 60mA. Its speed is 10000rpm.
Features and Benefits
• Auto restart capability
• Dust invasion resistance
• Excellent high temperature endurance
• High-quality construction
• Low noise level
• Prevention of oil leakage
• Dust invasion resistance
• Excellent high temperature endurance
• High-quality construction
• Low noise level
• Prevention of oil leakage
Applications
• Refrigerators
• Server and storage
• Solar inverters
• Server and storage
• Solar inverters
Certifications
• CE certified
• CUR certified
• TUV certified
• UL approved
• CUR certified
• TUV certified
• UL approved
Specifications
Attribute | Value |
---|---|
Supply Voltage | 12 V dc |
AC or DC Operation | DC |
Height | 35mm |
Power Consumption | 720mW |
Width | 35mm |
Depth | 10mm |
Maximum Current | 60mA |
Air Flow | 12.2m³/h |
Dimensions | 35 x 35 x 10mm |
Termination Type | Lead Wire |
Noise Level | 28dB |
Fan Speed | 10000rpm |
Direction of Curve | Forward |
Sensor Type | Voltage Output |