Sanyo Denki San Ace 9GV Series Axial Fan, 12 V dc, DC Operation, 28.8m³/h, 4.8W, 400mA Max, 38 x 38 x 28mm
- RS Stock No.:
- 136-7876
- Mfr. Part No.:
- 9GV0312G301
- Brand:
- Sanyo Denki
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 136-7876
- Mfr. Part No.:
- 9GV0312G301
- Brand:
- Sanyo Denki
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
| Brand | Sanyo Denki | |
| Supply Voltage | 12 V dc | |
| Height | 38mm | |
| AC or DC Operation | DC | |
| Width | 38mm | |
| Power Consumption | 4.8W | |
| Depth | 28mm | |
| Maximum Current | 400mA | |
| Termination Type | Lead Wire | |
| Air Flow | 28.8m³/h | |
| Dimensions | 38 x 38 x 28mm | |
| Noise Level | 50dB | |
| Fan Speed | 13500rpm | |
| Sensor Type | Tachometer | |
| Bearing Type | Ball | |
| Select all | ||
|---|---|---|
Brand Sanyo Denki | ||
Supply Voltage 12 V dc | ||
Height 38mm | ||
AC or DC Operation DC | ||
Width 38mm | ||
Power Consumption 4.8W | ||
Depth 28mm | ||
Maximum Current 400mA | ||
Termination Type Lead Wire | ||
Air Flow 28.8m³/h | ||
Dimensions 38 x 38 x 28mm | ||
Noise Level 50dB | ||
Fan Speed 13500rpm | ||
Sensor Type Tachometer | ||
Bearing Type Ball | ||
- COO (Country of Origin):
- PH
Sanyo Denki DC Cooling Fan
The Sanyo Denki DC cooling fan is a square-shaped 12VDC fan. Its motor works without shaking which eliminates the typical wobble and vibration, thus providing rotational stability. The housing is made of plastic for optimal insulation resistance and electrostatic discharge performance. This fan has an electrical rating of 4.8W, 12VDC and 400mA. Its speed is 13500rpm.
Features and Benefits
• High reliability
• High-quality construction
• Low noise level
• High-quality construction
• Low noise level
Applications
• Communication equipment
• Refrigerators
• Server and storage
• Refrigerators
• Server and storage
Certifications
• CE certified
• CUR certified
• TUV certified
• UL approved
• CUR certified
• TUV certified
• UL approved
Related links
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class A +200°C Max
- SICK Encoder Collets for Use with DBS36E-BBxxxx
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length
- SICK RE15 Series Actuator for Use with RE15-Sxxx
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- Motorola Talkabout T82 Extreme 16 Channel Walkie Talkies
- Littelfuse Through Hole Gas Discharge Tube
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V