- RS Stock No.:
- 166-0639
- Mfr. Part No.:
- 8452/2HHP
- Brand:
- ebm-papst
240 In stock for same day dispatch
Added
Price Each
Kr. 960,41
(exc. VAT)
Kr. 1 200,51
(inc. VAT)
Units | Per unit |
1 - 4 | Kr. 960,41 |
5 - 9 | Kr. 883,63 |
10 - 24 | Kr. 845,13 |
25 - 49 | Kr. 787,49 |
50 + | Kr. 691,46 |
- RS Stock No.:
- 166-0639
- Mfr. Part No.:
- 8452/2HHP
- Brand:
- ebm-papst
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
ebm-papst 8450 Series Axial Fan
The ebm-papst 8450 series DC fan is a tube axial, square-shaped fan. Its housing and impeller are made of plastic with ball bearing system. It can change speed by using pulse width modulated signal. The fan has an electrical rating of 12VDC, 600mA and 3.6W with a speed of 4400rpm.
Features and Benefits
• Auto restart capability
• Low noise level
• Operating temperature ranges between -20°C and 60°C
• Speed setting via 25 kHz PWM frequency
• Low noise level
• Operating temperature ranges between -20°C and 60°C
• Speed setting via 25 kHz PWM frequency
Applications
• Air conditioner
• Heating and ventilation
• Industrial electronics
• Refrigeration
• Heating and ventilation
• Industrial electronics
• Refrigeration
Certifications
• CCC
• CE certified
• CSA certified
• EAC approved
• UL approved
• VDE approved
• CE certified
• CSA certified
• EAC approved
• UL approved
• VDE approved
Specifications
Attribute | Value |
---|---|
Supply Voltage | 12 V dc |
AC or DC Operation | DC |
Height | 25.4mm |
Width | 80mm |
Power Consumption | 3.6W |
Depth | 80mm |
Air Flow | 82m³/h |
Dimensions | 80 x 80 x 25mm |
Termination Type | Lead Wire |
Noise Level | 42dB |
Fan Speed | 4400 |
Bearing Type | Sintec Sleeve |
- RS Stock No.:
- 166-0639
- Mfr. Part No.:
- 8452/2HHP
- Brand:
- ebm-papst