RS PRO OA172AP Series Axial Fan, 230V ac, 365.3 m³/h, 42 W, 120 mA Max, IP55 150 mm, 172mm, 51 mm

Bulk discount available

Subtotal (1 unit)*

Kr. 1 201,77

(exc. VAT)

Kr. 1 502,21

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 67 unit(s) shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4Kr. 1 201,77
5 - 9Kr. 1 144,00
10 - 24Kr. 1 092,36
25 - 49Kr. 1 045,56
50 +Kr. 1 001,07

*price indicative

RS Stock No.:
175-9798
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Axial Fan

Supply Voltage

230V ac

Power Consumption

42W

Maximum Current

120mA

Air Flow

365.3m³/h

Noise Level

59dB

Fan Speed

3200rpm

Terminal Type

Wire

Direction of Curve

Backward

Fan Frame Size

172 mm

Bearing Type

Ball

Fan Frame Type

Round

Standards/Approvals

RoHS

Series

OA172AP

Width

172mm

Depth

51mm

Height

150mm

IP Rating

IP55

COO (Country of Origin):
TW
The RS PRO AC Axial Fan of OA109 series that incorporates an AC shaded pole motor with impedance protection. The product comes with a choice of connection type terminal or wire lead. These variants once installed offers the perfect cooling solution with reliability and quality.

Smooth and efficient air flow

Low-noise

Dual ball double sealed bearing system

Related links