- RS Stock No.:
- 181-0484
- Mfr. Part No.:
- 109P0405H601
- Brand:
- Sanyo Denki
88 In stock for same day dispatch
Added
Price Each
Kr. 184,36
(exc. VAT)
Kr. 230,45
(inc. VAT)
Units | Per unit |
1 - 4 | Kr. 184,36 |
5 - 9 | Kr. 173,25 |
10 - 24 | Kr. 162,25 |
25 - 49 | Kr. 154,88 |
50 + | Kr. 140,14 |
- RS Stock No.:
- 181-0484
- Mfr. Part No.:
- 109P0405H601
- Brand:
- Sanyo Denki
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Sanyo Denki Axial Fan, 8000rpm Speed, 0.32A Current Rating - San Ace 109P Series - 109P0405H601
This axial fan from Sanyo Denki helps your system keep its cool. Thanks to its high speed of 8000rpm, it ensures powerful air circulation to prevent your equipment from overheating. It features protection against reverse polarity and locked rotor burnout for enhanced electrical safety. A low sound output of 33dB means it won't be a nuisance in your work environment. A robust lifespan of 40,000 hours at +60°C means you can count on it for the long haul.
Features & Benefits
• Built-in pulse sensor keeps track of rotation speed for enhanced efficiency
• Frame and impeller are made from non-flammable plastic for safety in the event of a fire
• Operating voltage range of 4.5 to 5.5V DC for use in low-power applications
• Compact frame dimensions of 40 (L) x 40 (W) x 20mm (D) for installation in small enclosures
• Frame and impeller are made from non-flammable plastic for safety in the event of a fire
• Operating voltage range of 4.5 to 5.5V DC for use in low-power applications
• Compact frame dimensions of 40 (L) x 40 (W) x 20mm (D) for installation in small enclosures
Applications
• Electrical cabinets and enclosures
• Server racks
• Factory automation
• Server racks
• Factory automation
What temperatures can I use this axial fan in?
This axial fan has a wide operating temperature range between -20°C and +70°C, so it won't let you down in harsh environments.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 5 V dc |
Height | 20mm |
AC or DC Operation | DC |
Power Consumption | 1.6W |
Width | 40mm |
Maximum Current | 320mA |
Depth | 40mm |
Air Flow | 13.6m³/h |
Termination Type | Lead Wire |
Dimensions | 40 x 40 x 20mm |
Noise Level | 33dB(A) |
Fan Speed | 8000rpm |
Sensor Type | Pulse |
Bearing Type | Ball |
- RS Stock No.:
- 181-0484
- Mfr. Part No.:
- 109P0405H601
- Brand:
- Sanyo Denki