- RS Stock No.:
- 181-0517
- Mfr. Part No.:
- 9CRB0412P5S201
- Brand:
- Sanyo Denki
Available to back order for despatch 30.01.2025
Added
Price Each
Kr. 430,10
(exc. VAT)
Kr. 537,62
(inc. VAT)
Units | Per unit |
1 - 4 | Kr. 430,10 |
5 - 9 | Kr. 404,25 |
10 - 24 | Kr. 378,51 |
25 - 49 | Kr. 361,24 |
50 + | Kr. 326,92 |
- RS Stock No.:
- 181-0517
- Mfr. Part No.:
- 9CRB0412P5S201
- Brand:
- Sanyo Denki
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
These fans feature high air flow and high static pressure. They are suitable for high system impedance machines.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 12 V dc |
Height | 56mm |
AC or DC Operation | DC |
Power Consumption | 16.8W |
Width | 40mm |
Maximum Current | 1.4A |
Depth | 40mm |
Dimensions | 40 x 40 x 56mm |
Air Flow | 54m³/h |
Noise Level | 68dB(A) |
Sensor Type | Tachometer |
Bearing Type | Ball |