- RS Stock No.:
- 181-0521
- Mfr. Part No.:
- 9G0624G1011
- Brand:
- Sanyo Denki
10 In stock for same day dispatch
Price Each
Kr. 221,76
(exc. VAT)
Kr. 277,20
(inc. VAT)
Units | Per unit |
---|---|
1 - 4 | Kr. 221,76 |
5 - 9 | Kr. 208,45 |
10 - 24 | Kr. 194,92 |
25 - 49 | Kr. 186,23 |
50 + | Kr. 168,30 |
- RS Stock No.:
- 181-0521
- Mfr. Part No.:
- 9G0624G1011
- Brand:
- Sanyo Denki
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
DC Cooling fans feature high air flow, high reliability and low noise.
Suitable for servers, communications equipment and more.
Suitable for servers, communications equipment and more.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V dc |
AC or DC Operation | DC |
Height | 38mm |
Power Consumption | 20.4W |
Width | 60mm |
Maximum Current | 850mA |
Depth | 60mm |
Termination Type | Lead Wire |
Dimensions | 60 x 60 x 38mm |
Air Flow | 110.4m³/h |
Noise Level | 58dB(A) |
Sensor Type | Pulse |
Bearing Type | Ball |