- RS Stock No.:
- 181-0536
- Mfr. Part No.:
- 9GE0412P3J03
- Brand:
- Sanyo Denki
Available to back order for despatch 20.08.2024
Added
Price Each
Kr. 174,92
(exc. VAT)
Kr. 218,65
(inc. VAT)
Units | Per unit |
1 + | Kr. 174,92 |
- RS Stock No.:
- 181-0536
- Mfr. Part No.:
- 9GE0412P3J03
- Brand:
- Sanyo Denki
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
DC Cooling fans feature high air flow, high reliability and low noise.
Suitable for servers, communications equipment and more.
Suitable for servers, communications equipment and more.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 12 V dc |
Height | 28mm |
AC or DC Operation | DC |
Width | 40mm |
Power Consumption | 7.8W |
Depth | 40mm |
Maximum Current | 650mA |
Termination Type | Lead Wire |
Air Flow | 24.4cfm |
Dimensions | 40 x 40 x 28mm |
Noise Level | 56dB(A) |
Sensor Type | Pulse |
Bearing Type | Ball |
- RS Stock No.:
- 181-0536
- Mfr. Part No.:
- 9GE0412P3J03
- Brand:
- Sanyo Denki