Sanyo Denki 9A Series Axial Fan, 24 V dc, DC Operation, 61.8m³/h, 1.68W, 70mA Max, 80 x 80 x 25mm
- RS Stock No.:
- 191-9299
- Distrelec Article No.:
- 301-54-388
- Mfr. Part No.:
- 9A0824H401
- Brand:
- Sanyo Denki
Bulk discount available
Subtotal (1 unit)*
Kr.205 50
(exc. VAT)
Kr.256 88
(inc. VAT)
FREE delivery for online orders over 500,00 kr
In Stock
- 31 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | Kr. 205,50 |
| 5 - 9 | Kr. 193,11 |
| 10 - 24 | Kr. 180,75 |
| 25 - 49 | Kr. 172,74 |
| 50 + | Kr. 156,27 |
*price indicative
- RS Stock No.:
- 191-9299
- Distrelec Article No.:
- 301-54-388
- Mfr. Part No.:
- 9A0824H401
- Brand:
- Sanyo Denki
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
| Brand | Sanyo Denki | |
| Supply Voltage | 24 V dc | |
| AC or DC Operation | DC | |
| Height | 80mm | |
| Width | 80mm | |
| Power Consumption | 1.68W | |
| Maximum Current | 70mA | |
| Depth | 25mm | |
| Termination Type | Lead Wire | |
| Air Flow | 61.8m³/h | |
| Dimensions | 80 x 80 x 25mm | |
| Noise Level | 29dB(A) | |
| Sensor Type | Pulse | |
| Bearing Type | Ball | |
| Select all | ||
|---|---|---|
Brand Sanyo Denki | ||
Supply Voltage 24 V dc | ||
AC or DC Operation DC | ||
Height 80mm | ||
Width 80mm | ||
Power Consumption 1.68W | ||
Maximum Current 70mA | ||
Depth 25mm | ||
Termination Type Lead Wire | ||
Air Flow 61.8m³/h | ||
Dimensions 80 x 80 x 25mm | ||
Noise Level 29dB(A) | ||
Sensor Type Pulse | ||
Bearing Type Ball | ||
- COO (Country of Origin):
- PH
Our DC cooling fans have features such as high airflow, high reliability, and low noise. They can be used in a wide-ranging applications including servers and ICT equipment.
Related links
- Sanyo Denki 9A Series Axial Fan DC Operation 1.68W 80 x 80 x 25mm
- Sanyo Denki 109R Series Axial Fan DC Operation 1.68W 80 x 80 x 25mm
- Sanyo Denki 9A Series Axial Fan DC Operation 2.16W 80 x 80 x 25mm
- Sanyo Denki 9A Series Axial Fan DC Operation 1.56W 80 x 80 x 25mm
- Sanyo Denki San Ace 9WP Series Axial Fan DC Operation 1.68W IP68, 80 x 80 x 25mm
- Sanyo Denki San Ace 9S Series Axial Fan DC Operation 1.68W 92 x 92 x 25mm
- Sanyo Denki 9A Series Axial Fan DC Operation 2.16W 80 x 80 x 25mm
- Sanyo Denki 9A Series Axial Fan DC Operation 2.4W 80 x 80 x 25mm