Sanyo Denki 9GV Series Axial Fan, 24V dc, 142.7 m³/h, 33.6 W, 1.4 A Max 60 mm 60mm 38 mm
- RS Stock No.:
- 191-9395
- Distrelec Article No.:
- 301-23-450
- Mfr. Part No.:
- 9GV0624P1G031
- Brand:
- Sanyo Denki
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 415,34
(exc. VAT)
Kr. 519,18
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- 25 unit(s) shipping from 21 January 2027
- Plus 84 unit(s) shipping from 18 February 2027
- Plus 42 unit(s) shipping from 25 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | Kr. 415,34 |
| 5 - 9 | Kr. 390,43 |
| 10 - 24 | Kr. 365,58 |
| 25 - 49 | Kr. 349,06 |
| 50 + | Kr. 315,67 |
*price indicative
- RS Stock No.:
- 191-9395
- Distrelec Article No.:
- 301-23-450
- Mfr. Part No.:
- 9GV0624P1G031
- Brand:
- Sanyo Denki
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
| Brand | Sanyo Denki | |
| Product Type | Axial Fan | |
| Supply Voltage | 24V dc | |
| Power Consumption | 33.6W | |
| Maximum Current | 1.4A | |
| Air Flow | 142.7m³/h | |
| Noise Level | 66dBA | |
| Fan Speed | 16000rpm | |
| Terminal Type | Wire | |
| Direction of Curve | Forward | |
| External Depth | 38mm | |
| Fan Frame Type | Square | |
| Fan Frame Size | 60 mm | |
| Bearing Type | Ball | |
| Standards/Approvals | UL | |
| Depth | 38mm | |
| Height | 60mm | |
| Series | 9GV | |
| Width | 60mm | |
| Select all | ||
|---|---|---|
Brand Sanyo Denki | ||
Product Type Axial Fan | ||
Supply Voltage 24V dc | ||
Power Consumption 33.6W | ||
Maximum Current 1.4A | ||
Air Flow 142.7m³/h | ||
Noise Level 66dBA | ||
Fan Speed 16000rpm | ||
Terminal Type Wire | ||
Direction of Curve Forward | ||
External Depth 38mm | ||
Fan Frame Type Square | ||
Fan Frame Size 60 mm | ||
Bearing Type Ball | ||
Standards/Approvals UL | ||
Depth 38mm | ||
Height 60mm | ||
Series 9GV | ||
Width 60mm | ||
- COO (Country of Origin):
- PH
Our DC cooling fans have features such as high airflow, high reliability, and low noise. They can be used in a wide-ranging applications including servers and ICT equipment.
Related links
- Sanyo Denki San Ace 9GV Series Axial Fan 142.2 m³/h 1.4 A Max 60 mm 60mm 38 mm
- Sanyo Denki San Ace 9GV Series Axial Fan 142.2 m³/h 2.8 A Max 60 mm 60mm 38 mm
- Sanyo Denki 9GV Series Axial Fan 129.1 m³/h 500 mA Max 60 mm 60mm 38 mm
- Sanyo Denki San Ace 9GV Series Axial Fan 129 m³/h 500 mA Max 60 mm 60mm 38 mm
- Sanyo Denki 9GV Series Axial Fan 380.6 m³/h 1.5 A Max 120 mm 120mm 38 mm
- Sanyo Denki 9GV Series Axial Fan 2.66 m³/min 2.3 A Max 140 mm 140mm 38 mm
- Sanyo Denki 9GV Series Axial Fan 234.5 m³/h 1.6 A Max 80 mm 80mm 38 mm
- Sanyo Denki 9GV Series Axial Fan 8.8 m³/min 4.6 A Max 140 mm 140mm 38 mm