Sanyo Denki 9WE Series Axial Fan, 48 V dc, DC Operation, 509.7m³/h, 33.6W, 700mA Max, IP68, 172 x 150 x 51mm
- RS Stock No.:
- 191-9435
- Mfr. Part No.:
- 9WE5748P5K01
- Brand:
- Sanyo Denki
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Price Each
Kr. 1 761,43
(exc. VAT)
Kr. 2 201,79
(inc. VAT)
Units | Per unit |
1 - 4 | Kr. 1 761,43 |
5 - 9 | Kr. 1 655,72 |
10 - 24 | Kr. 1 550,01 |
25 - 49 | Kr. 1 479,61 |
50 + | Kr. 1 338,70 |
- RS Stock No.:
- 191-9435
- Mfr. Part No.:
- 9WE5748P5K01
- Brand:
- Sanyo Denki
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Splash Proof Fans can be used in environments exposed to water. They are suitable for cooling PV inverters and other devices installed outdoors.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 48 V dc |
AC or DC Operation | DC |
Height | 172mm |
Width | 150mm |
Power Consumption | 33.6W |
Depth | 51mm |
Maximum Current | 700mA |
Termination Type | Lead Wire |
Dimensions | 172 x 150 x 51mm |
Air Flow | 509.7m³/h |
Noise Level | 60dB(A) |
Sensor Type | Pulse |
Bearing Type | Ball |
IP Rating | IP68 |