- RS Stock No.:
- 194-0677
- Mfr. Part No.:
- R89F-DS0925H-S2
- Brand:
- Omron
5 In stock for same day dispatch
Added
Price Each
Kr. 989,56
(exc. VAT)
Kr. 1 236,95
(inc. VAT)
Units | Per unit |
1 - 4 | Kr. 989,56 |
5 - 9 | Kr. 910,36 |
10 - 24 | Kr. 870,76 |
25 - 49 | Kr. 811,47 |
50 + | Kr. 712,47 |
- RS Stock No.:
- 194-0677
- Mfr. Part No.:
- R89F-DS0925H-S2
- Brand:
- Omron
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Reduced time spent on replacement thanks to a longer service life
Selection of free voltage input 100 to 240 VAC models
Available in set packages (including finger guards, plug cords and mounting screws)
Selection of free voltage input 100 to 240 VAC models
Available in set packages (including finger guards, plug cords and mounting screws)
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V dc |
Height | 25mm |
AC or DC Operation | DC |
Power Consumption | 3.6W |
Width | 92mm |
Depth | 92mm |
Maximum Current | 150mA |
Dimensions | 92 x 92 x 25mm |
Air Flow | 1.66m³/min |
Termination Type | Lead Wire |
Noise Level | 39dB |
Direction of Curve | Forward |
Bearing Type | Ball |