Sunon Axial Fan, 24 V dc, DC Operation, 41cfm, 1.32W, 64mA Max, IP20, 80 x 80 x 25mm
- RS Stock No.:
- 202-5439
- Distrelec Article No.:
- 301-48-082
- Mfr. Part No.:
- EF80252S1-1000U-A99
- Brand:
- Sunon
Bulk discount available
Subtotal (1 unit)**
Kr. 47,49
(exc. VAT)
Kr. 59,36
(inc. VAT)
701 In stock for same day dispatch*
300 In stock for same day dispatch
79 available from Europe for delivery within 1 working day(s)
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over kr 500,00
Check stock levels
Units | Per unit |
---|---|
1 - 4 | Kr. 47,49 |
5 - 9 | Kr. 43,70 |
10 - 24 | Kr. 42,21 |
25 - 49 | Kr. 41,18 |
50 + | Kr. 40,04 |
**price indicative
- RS Stock No.:
- 202-5439
- Distrelec Article No.:
- 301-48-082
- Mfr. Part No.:
- EF80252S1-1000U-A99
- Brand:
- Sunon
Related links
- Sunon Axial Fan DC Operation 1.5W IP20, 80 x 80 x 25mm
- Sunon Axial Fan DC Operation 1.44W IP20, 80 x 80 x 25mm
- Sunon Axial Fan DC Operation 1.56W IP20, 80 x 80 x 25mm
- Sunon Axial Fan 41cfm 92mA Max, 80 x 80 x 25mm
- Sunon Axial Fan DC Operation 780mW IP20, 80 x 80 x 25mm
- Sunon Axial Fan DC Operation 1.2W IP20, 80 x 80 x 25mm
- Sunon Axial Fan DC Operation 3.72W IP20, 80 x 80 x 25mm
- Sunon Axial Fan DC Operation 1.08W IP20, 80 x 80 x 25mm