RS PRO Axial Fan, 24V dc, 1.38 m³/min, 4.32 W, 180 mA Max, IP20 80 mm 80mm 25 mm
- RS Stock No.:
- 255-7302
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
Kr. 189,59
(exc. VAT)
Kr. 236,99
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 103 unit(s) ready to ship
- Plus 16 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | Kr. 189,59 |
| 10 - 99 | Kr. 181,98 |
| 100 + | Kr. 151,48 |
*price indicative
- RS Stock No.:
- 255-7302
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Axial Fan | |
| Supply Voltage | 24V dc | |
| Power Consumption | 4.32W | |
| Maximum Current | 180mA | |
| Air Flow | 1.38m³/min | |
| Noise Level | 40dB | |
| Fan Speed | 4000rpm | |
| Terminal Type | Wire | |
| External Depth | 25mm | |
| Direction of Curve | Forward | |
| Fan Frame Size | 80 x 80 mm | |
| Fan Frame Type | Square | |
| Bearing Type | Ball | |
| Standards/Approvals | CE, RoHS, UKCA | |
| Height | 80mm | |
| Depth | 25mm | |
| Width | 80mm | |
| IP Rating | IP20 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Axial Fan | ||
Supply Voltage 24V dc | ||
Power Consumption 4.32W | ||
Maximum Current 180mA | ||
Air Flow 1.38m³/min | ||
Noise Level 40dB | ||
Fan Speed 4000rpm | ||
Terminal Type Wire | ||
External Depth 25mm | ||
Direction of Curve Forward | ||
Fan Frame Size 80 x 80 mm | ||
Fan Frame Type Square | ||
Bearing Type Ball | ||
Standards/Approvals CE, RoHS, UKCA | ||
Height 80mm | ||
Depth 25mm | ||
Width 80mm | ||
IP Rating IP20 | ||
- COO (Country of Origin):
- CN
RS PRO DC Operation 24 Vdc 4.32 W Axial Fan 80 x 80 x 25 mm
From RS PRO we offer you a DC Motor Operation black plastic Axial Fan complete with UL 1007, 300 mm length wire connection. The Axial fan is extremely efficient and hard wearing as is uses ball bearings to ensure a smooth operation plus is cost effective with an operating life of at least 50,000 hours at 40°C. Excellent air flow and speed, easy mounting, versatile cooling solution and quick wire connection are just a small number of the benefits supplied by the RS PRO Axial Fan.
Features & Benefits
Applications
What are Axial fans?
Axial fans are used across all industries where the cooling of components or machinery is important. Fans work by drawing air in an axial direction across a surface to cool it or to push hot air away to cool it. This is essential in everyday items such as a desktop PC, where the axial fan would cool down the processor to ensure the computer would continue to operate smoothly. Overheating concerns apply to most electronic or engineering applications, and so axial fans are needed.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Approvals
CE, UKCA, RoHS
Related links
- RS PRO RS PRO Series Axial Fan 1.38 m³/min 130 mA Max, IP20 80 mm 80mm 25 mm
- RS PRO Axial Fan 1.38 m³/min 250 mA Max 80 mm 80mm 25 mm
- RS PRO Axial Fan 1.51 m³/min 230 mA Max, IP20 80 mm 80mm 25 mm
- RS PRO Axial Fan 1.04 m³/min 100 mA Max, IP20 80 mm 80mm 25 mm
- Sunon PF Series Axial Fan 60 cfm 207 mA Max, IP20 80 mm 80mm 25 mm
- ebm-papst 8400 N Series Axial Fan 79 m³/h 180 mA Max, IP20 80 mm 80mm 25 mm
- RS PRO Axial Fan 0.55 m³/min 70 mA Max 80mm, 25 mm
- RS PRO Axial Fan 1.04 m³/min 150 mA Max, IP20 80 mm 80mm 25 mm