- RS Stock No.:
- 760-4775
- Mfr. Part No.:
- 612NGME
- Brand:
- ebm-papst
Available to back order for despatch 31.10.2024
Added
Price Each
Kr. 314,27
(exc. VAT)
Kr. 392,84
(inc. VAT)
Units | Per unit |
1 - 4 | Kr. 314,27 |
5 - 9 | Kr. 289,08 |
10 - 24 | Kr. 276,54 |
25 - 49 | Kr. 257,73 |
50 + | Kr. 243,21 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 760-4775
- Mfr. Part No.:
- 612NGME
- Brand:
- ebm-papst
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
ebm-papst 600 Series Sleeve Bearing DC Axial Fans
From ebm-papst, the 600 Series of DC axial fans are designed to deliver high performance while retaining a space saving size. This range of axial fans have sleeve bearings, which offer cost effective protection of the central shaft from environmental factors. This results in a simplified and economic design that is suitable for many thermal management applications.
With efficient brushless drives, and integrated communication electronics that prevent against reverse polarity, this series of fans are both reliable and easy to use.
With efficient brushless drives, and integrated communication electronics that prevent against reverse polarity, this series of fans are both reliable and easy to use.
Features and Benefits
• Low profile
• Low power consumption
• Air exhaust over struts
• Protected against reverse polarity and locking.
• Integrated electronic communication
• Fibreglass reinforced plastic construction
• Low power consumption
• Air exhaust over struts
• Protected against reverse polarity and locking.
• Integrated electronic communication
• Fibreglass reinforced plastic construction
Applications
These compact fans are ideal for installation in ACTA (Advanced Telecommunications Computing Architecture), which means they are suitable for a variety of applications.
• Cabinet Cooling
• Switch Networks
• Power Systems
• Telecom
• Medical
• Cabinet Cooling
• Switch Networks
• Power Systems
• Telecom
• Medical
FAQ
Q: What are the advantages of Sleeve Bearings fans over Ball Bearing fans?
A: While ball bearing fans can typically run for longer and in more harsh conditions than sleeve bearing, sleeve bearing have the advantage of having a simplified, often more cost effective design. Because of their simplified design, sleeve bearings are more impact resistance.
Q: Are these fans easy to use?
A: With simple screw installation, and with their necessary communication electronics integrated into the design, these DC axial fans are easy to install and operate.
Q: What are the advantages of this fan over competitors?
A: The compact and thin design of these fans makes them useful for low profile applications. Where space-saving is a concern, this model of fan is ideal.
Q: Are there accessories available for this fan?
A: There is a finger guard (826-1345) and filter (826-1231) available for this series of fans.
A: While ball bearing fans can typically run for longer and in more harsh conditions than sleeve bearing, sleeve bearing have the advantage of having a simplified, often more cost effective design. Because of their simplified design, sleeve bearings are more impact resistance.
Q: Are these fans easy to use?
A: With simple screw installation, and with their necessary communication electronics integrated into the design, these DC axial fans are easy to install and operate.
Q: What are the advantages of this fan over competitors?
A: The compact and thin design of these fans makes them useful for low profile applications. Where space-saving is a concern, this model of fan is ideal.
Q: Are there accessories available for this fan?
A: There is a finger guard (826-1345) and filter (826-1231) available for this series of fans.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 12 V dc |
AC or DC Operation | DC |
Height | 60mm |
Power Consumption | 1.2W |
Width | 60mm |
Depth | 25mm |
Dimensions | 60 x 60 x 25mm |
Air Flow | 35m³/h |
Noise Level | 28dB |
Fan Speed | 4100rpm |
Bearing Type | Sleeve |
- RS Stock No.:
- 760-4775
- Mfr. Part No.:
- 612NGME
- Brand:
- ebm-papst