- RS Stock No.:
- 760-4797
- Mfr. Part No.:
- 4312GL
- Brand:
- ebm-papst
28 In stock for same day dispatch
Added
Price Each
Kr. 422,95
(exc. VAT)
Kr. 528,69
(inc. VAT)
Units | Per unit |
1 - 4 | Kr. 422,95 |
5 - 9 | Kr. 389,18 |
10 - 24 | Kr. 372,24 |
25 - 49 | Kr. 346,94 |
50 + | Kr. 304,48 |
- RS Stock No.:
- 760-4797
- Mfr. Part No.:
- 4312GL
- Brand:
- ebm-papst
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
ebm-papst DC Sleeve Bearing Fans
ebm-papst DC sleeve bearing fans are an ideal soultion to a wide range of applications, with fibreglass-reinforced plastic and completely integrated electronic commutation. Featuring electronic protection against reverse polarity, the ebm-papst DC fan only operates when the polarity is correct. Additionally, the fans are impedance protected against blocking and over-loading.
• Material: fibreglass-reinforced plastic
• Fully integrated electronic commutation
• Protected against reverse polarity and locking
• Fully integrated electronic commutation
• Protected against reverse polarity and locking
Specifications
Attribute | Value |
---|---|
Supply Voltage | 12 V dc |
AC or DC Operation | DC |
Height | 119mm |
Power Consumption | 1.2W |
Width | 119mm |
Depth | 32mm |
Air Flow | 95m³/h |
Dimensions | 119 x 119 x 32mm |
Noise Level | 30dB |
Fan Speed | 1550rpm |
Bearing Type | Sleeve |
- RS Stock No.:
- 760-4797
- Mfr. Part No.:
- 4312GL
- Brand:
- ebm-papst