Sanyo Denki San Ace 9GA Series Axial Fan, 12V dc, 9 m³/h, 1.2 W, 100 mA Max 60 mm 60mm 15 mm
- RS Stock No.:
- 781-5067
- Distrelec Article No.:
- 301-16-812
- Mfr. Part No.:
- 9GA0612P7H01
- Brand:
- Sanyo Denki
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 252,07
(exc. VAT)
Kr. 315,09
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 4 unit(s) ready to ship from another location
- Plus 49 unit(s) shipping from 15 October 2026
- Plus 35 unit(s) shipping from 25 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | Kr. 252,07 |
| 5 - 9 | Kr. 237,10 |
| 10 - 24 | Kr. 221,73 |
| 25 - 49 | Kr. 211,80 |
| 50 + | Kr. 191,58 |
*price indicative
- RS Stock No.:
- 781-5067
- Distrelec Article No.:
- 301-16-812
- Mfr. Part No.:
- 9GA0612P7H01
- Brand:
- Sanyo Denki
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
| Brand | Sanyo Denki | |
| Product Type | Axial Fan | |
| Supply Voltage | 12V dc | |
| Power Consumption | 1.2W | |
| Maximum Current | 100mA | |
| Air Flow | 9m³/h | |
| Noise Level | 34dB | |
| Fan Speed | 4900rpm | |
| Direction of Curve | Forward | |
| External Depth | 15mm | |
| Bearing Type | Ball | |
| Fan Frame Size | 60 mm | |
| Fan Frame Type | Square | |
| Standards/Approvals | CE, CSA, EN, UR | |
| Depth | 15mm | |
| Height | 60mm | |
| Width | 60mm | |
| Series | San Ace 9GA | |
| Select all | ||
|---|---|---|
Brand Sanyo Denki | ||
Product Type Axial Fan | ||
Supply Voltage 12V dc | ||
Power Consumption 1.2W | ||
Maximum Current 100mA | ||
Air Flow 9m³/h | ||
Noise Level 34dB | ||
Fan Speed 4900rpm | ||
Direction of Curve Forward | ||
External Depth 15mm | ||
Bearing Type Ball | ||
Fan Frame Size 60 mm | ||
Fan Frame Type Square | ||
Standards/Approvals CE, CSA, EN, UR | ||
Depth 15mm | ||
Height 60mm | ||
Width 60mm | ||
Series San Ace 9GA | ||
- COO (Country of Origin):
- PH
San Ace Low Power DC Fans - GA Series
San Ace GA series low power DC fans are a highly power efficient solution to a range of fan requirements. Featuring high air flow, high static pressure and low noise.
Low power high performance fans offering 15% to 38% energy saving over conventional fans
Improved impeller, guided vanes, reduced mass, reduced noise by between 2dB and 6dB
PWM control to further optimise power consumption and noise level (except 60 x 60 x10 mm frame size which have tachometer output only)
High static pressure and high airflow
Static pressure optimised at inflection point where fan operated for high impedance applications
30,000 to 60,000 hour life fans @ 60 Degree C
Permanently lubricated dual ball bearing system
Related links
- Sanyo Denki San Ace 9GA Series Axial Fan 41 m³/h 160 mA Max 60 mm 60mm 15 mm
- Sanyo Denki San Ace 9GA Series Axial Fan 37 m³/h 270 mA Max 60 mm 60mm 10 mm
- Sanyo Denki San Ace 9GA Series Axial Fan 14 m³/h 30 mA Max 60 mm 60mm 10 mm
- Sanyo Denki San Ace 9GA Series Axial Fan 90 m³/h 950 mA Max 60 mm 60mm 38 mm
- Sanyo Denki San Ace 9GA Series Axial Fan 30 m³/h 140 mA Max 60 mm 60mm 10 mm
- Sanyo Denki San Ace 9GA Series Axial Fan 105 m³/h 1.5 A Max 60 mm 60mm 38 mm
- Sanyo Denki San Ace 60 Series DC Axial Fans 21.9 cfm 0.26 A Max 60 mm 60mm 15 mm
- Sanyo Denki San Ace 60 Series DC Axial Fans 14.1 cfm 0.26 A Max 60 mm 60mm 15 mm