Sanyo Denki San Ace 9GA Series Axial Fan, 12 V dc, DC Operation, 135m³/h, 7.2W, 600mA Max, 80 x 80 x 38mm
- RS Stock No.:
- 781-5076
- Mfr. Part No.:
- 9GA0812P1H61
- Brand:
- Sanyo Denki
23 In stock for same day dispatch
Added
Price Each
Kr. 364,54
(exc. VAT)
Kr. 455,68
(inc. VAT)
Units | Per unit |
1 - 4 | Kr. 364,54 |
5 - 9 | Kr. 354,31 |
10 - 24 | Kr. 344,85 |
25 - 49 | Kr. 335,72 |
50 + | Kr. 327,03 |
- RS Stock No.:
- 781-5076
- Mfr. Part No.:
- 9GA0812P1H61
- Brand:
- Sanyo Denki
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
San Ace Low Power DC Fans - GA Series
San Ace GA series low power DC fans are a highly power efficient solution to a range of fan requirements. Featuring high air flow, high static pressure and low noise.
Low power high performance fans offering 15% to 38% energy saving over conventional fans
Improved impeller, guided vanes, reduced mass, reduced noise by between 2dB and 6dB
PWM control to further optimise power consumption and noise level (except 60 x 60 x10 mm frame size which have tachometer output only)
High static pressure and high airflow
Static pressure optimised at inflection point where fan operated for high impedance applications
30,000 to 60,000 hour life fans @ 60 Degree C
Permanently lubricated dual ball bearing system
Improved impeller, guided vanes, reduced mass, reduced noise by between 2dB and 6dB
PWM control to further optimise power consumption and noise level (except 60 x 60 x10 mm frame size which have tachometer output only)
High static pressure and high airflow
Static pressure optimised at inflection point where fan operated for high impedance applications
30,000 to 60,000 hour life fans @ 60 Degree C
Permanently lubricated dual ball bearing system
Specifications
Attribute | Value |
---|---|
Supply Voltage | 12 V dc |
Height | 80mm |
AC or DC Operation | DC |
Width | 80mm |
Power Consumption | 7.2W |
Maximum Current | 600mA |
Depth | 38mm |
Air Flow | 135m³/h |
Termination Type | Lead Wire |
Dimensions | 80 x 80 x 38mm |
Noise Level | 55dB |
Fan Speed | 8250rpm |
Sensor Type | PWM, Tachometer |
Bearing Type | Ball |
- RS Stock No.:
- 781-5076
- Mfr. Part No.:
- 9GA0812P1H61
- Brand:
- Sanyo Denki