Sanyo Denki San Ace 9HV Series Axial Fan, 12 V dc, DC Operation, 222m³/h, 40.8W, 3.4A Max, 80 x 80 x 38mm
- RS Stock No.:
- 817-9141
- Mfr. Part No.:
- 9HV0812P1G001
- Brand:
- Sanyo Denki
116 In stock for same day dispatch
Added
Price Each
Kr. 524,81
(exc. VAT)
Kr. 656,01
(inc. VAT)
Units | Per unit |
1 - 4 | Kr. 524,81 |
5 - 9 | Kr. 505,34 |
10 - 24 | Kr. 487,52 |
25 - 49 | Kr. 470,80 |
50 + | Kr. 454,96 |
- RS Stock No.:
- 817-9141
- Mfr. Part No.:
- 9HV0812P1G001
- Brand:
- Sanyo Denki
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
San Ace High Static Pressure DC Fans - HV Series
Sanyo Denki San Ace high performance fans. The HV series are designed to offer higher static pressure and less power consumption than current devices. Lower power consumption helps to reduce running costs and with a high mechanical life these units also reduce maintenance costs.
When To Use High Static Pressure Fans
A high static pressure fan has blades optimised for minimising airflow loss when there is a build-up of pressure close to the fan. For instance, in a computer enclosure with hard drives positioned close to the fan a High Airflow fan would not operate to its full potential. In contrast a High Pressure fan would not be effected to the same degree. In the same way on an output where there is no resistance before or after the fan it would be best to use a High Airflow fan as these channel air outwards more efficiently.
Potential Applications
Servers, data storage systems, optical amplifiers, industrial inverters and switching power supplies along with many other IT, telecommunication and industrial applications.
Features
High static pressure
Energy saving
Low noise
PWM speed control function
Wide selection of sizes and voltages
High expected lifetime
Energy saving
Low noise
PWM speed control function
Wide selection of sizes and voltages
High expected lifetime
Sanyo Denki Axial Fan, 69dB Noise Level, 14,900rpm Fan Speed - San Ace 9HV series - 9HV0812P1G001
Keep your equipment cool with this axial fan from Sanyo Denki. Thanks to its high impeller speed of 14,900rpm, this unit offers rapid cooling to prevent your machinery from overheating. A low power consumption of 40.8W means it's an energy-efficient choice. The device is made from durable plastic for resistance to corrosion and rust, so you can depend on it for long-term use in harsh environments. Its maximum current rating of 3.4A makes it ideal for use in low-powered applications.
Features & Benefits
• Low sound output of 69dB adds minimal background noise to your work environment
• Wide operating temperature range between -10°C and +70°C for use in demanding conditions
• Ball bearing minimises friction for efficient operation
• Voltage rating of 12V DC for use in low-voltage applications
• Wide operating temperature range between -10°C and +70°C for use in demanding conditions
• Ball bearing minimises friction for efficient operation
• Voltage rating of 12V DC for use in low-voltage applications
Applications
• Solar inverters
• AC condensers
• Data centres
• AC condensers
• Data centres
How long will this fan operate for?
This fan has an expected operational lifespan of 70,000 hours at +40°C for long-lasting performance.
What are the dimensions of this component?
This component has compact dimensions of 80 (H) x 80 (W) x 38mm (D), so it will conveniently fit into enclosures with limited space.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 12 V dc |
Height | 80mm |
AC or DC Operation | DC |
Power Consumption | 40.8W |
Width | 80mm |
Depth | 38mm |
Maximum Current | 3.4A |
Air Flow | 222m³/h |
Dimensions | 80 x 80 x 38mm |
Termination Type | Lead Wire |
Noise Level | 69dB |
Fan Speed | 14900rpm |
Sensor Type | PWM, Tachometer |
Bearing Type | Ball |