- RS Stock No.:
- 825-6475
- Mfr. Part No.:
- 412F/2H-136
- Brand:
- ebm-papst
100 In stock for same day dispatch
Added
Price Each
Kr. 306,02
(exc. VAT)
Kr. 382,52
(inc. VAT)
Units | Per unit |
1 - 4 | Kr. 306,02 |
5 - 9 | Kr. 281,49 |
10 - 24 | Kr. 269,28 |
25 - 49 | Kr. 250,91 |
50 + | Kr. 220,33 |
- RS Stock No.:
- 825-6475
- Mfr. Part No.:
- 412F/2H-136
- Brand:
- ebm-papst
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
ebm-papst DC Compact and Standard Axial Fans
Professional Range of ebm-papst DC compact and standard axial fans.
• Impeller Material of fibreglass-reinforced plastic (PA)
• Air exhaust over bars for direction of air flow with various bearings (Ball, Sleeve, Sintec)
• Protected against reverse polarity and locking
• Air exhaust over bars for direction of air flow with various bearings (Ball, Sleeve, Sintec)
• Protected against reverse polarity and locking
Specifications
Attribute | Value |
---|---|
Supply Voltage | 12 V dc |
Height | 40mm |
AC or DC Operation | DC |
Power Consumption | 800mW |
Width | 40mm |
Depth | 10mm |
Air Flow | 10m³/h |
Dimensions | 40 x 40 x 10mm |
Noise Level | 26dB |
Fan Speed | 6000rpm |
Sensor Type | Voltage Output |
Bearing Type | Sintec |